Brady Imager 2D Scanning Bar Code Reader

小計(1 件)*

TWD18,757.00

(不含稅)

TWD19,694.85

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD18,757.00

* 參考價格

RS庫存編號:
652-193
製造零件編號:
CR5210-200-C500-C286
製造商:
Brady
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Brady

Product Type

Bar Code Reader

Sub Type

Presentation Reader

Scanning Technology

Imager

Bluetooth Connectivity

Yes

2D Scanning

Yes

Interface Type

USB 2.0, RS232

Wireless Connectivity

No

Indication

Led and Audible Tone

Minimum Operating Temperature

-20°C

Maximum Scanning Distance

225mm

Maximum Operating Temperature

55°C

Width

76.20mm

Depth

88.90mm

Height

139.70mm

Standards/Approvals

No

Weight

318g

COO (Country of Origin):
MY
The Brady CR5200 Fixed Barcode Reader provides seamless connectivity for efficient operations, offering high-speed, omnidirectional reading of 1D and 2D barcode symbolizes. It supports hands-free operation to streamline workflows and can quickly read barcodes displayed on mobile device screens, ensuring versatility and convenience.

Compact and adjustable for any reading direction

Provides user feedback with LED and audible tone

Features extended read ranges

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。