Banner Imager 2D Scanning Bar Code Reader
- RS庫存編號:
- 293-087
- 製造零件編號:
- ABR3009-WSE2
- 製造商:
- Banner
小計(1 件)*
TWD83,489.00
(不含稅)
TWD87,663.45
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2027年6月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD83,489.00 |
* 參考價格
- RS庫存編號:
- 293-087
- 製造零件編號:
- ABR3009-WSE2
- 製造商:
- Banner
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Banner | |
| Sub Type | Bardcode Reader | |
| Product Type | Bar Code Reader | |
| Scanning Technology | Imager | |
| 2D Scanning | Yes | |
| Light Source | White Light | |
| Maximum Scanning Rate | 57scan/s | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 45°C | |
| Depth | 39mm | |
| Width | 45mm | |
| Standards/Approvals | RoHS | |
| Height | 24mm | |
| 選取全部 | ||
|---|---|---|
品牌 Banner | ||
Sub Type Bardcode Reader | ||
Product Type Bar Code Reader | ||
Scanning Technology Imager | ||
2D Scanning Yes | ||
Light Source White Light | ||
Maximum Scanning Rate 57scan/s | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 45°C | ||
Depth 39mm | ||
Width 45mm | ||
Standards/Approvals RoHS | ||
Height 24mm | ||
- COO (Country of Origin):
- VN
The Banner ABR Series Barcode Reader offers a 752 x 480 pixel resolution with a 9 mm lens and white light for optimal scanning performance. It supports Ethernet and Serial communications, ensuring flexible connectivity options. This versatile reader can decode both 1D and 2D codes, making it ideal for a wide range of barcode scanning applications.
IP65 rated
Aluminium construction
相關連結
- WASP Imager 2D Scanning Bar Code Reader
- RS PRO Imager 2D Scanning Bar Code Reader
- RS PRO Digital Imager 2D Scanning Bar Code Reader
- Brady Imager 2D Scanning Bar Code Reader
- WASP Imager Sensor: Wide Vga: 752 x 480 Pixels 2D Scanning Bar Code Reader
- Siemens 2D Scanning Bar Code Reader
- Omron 2D Scanning Bar Code Reader
- Omron 2D Symbologies, 1D 2D Scanning Bar Code Reader