Brady Imager 2D Scanning Bar Code Reader

小計(1 件)*

TWD13,475.00

(不含稅)

TWD14,148.75

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 加上 3 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD13,475.00

* 參考價格

RS庫存編號:
652-191
製造零件編號:
CR1500-K201-C500-C286
製造商:
Brady
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Brady

Product Type

Bar Code Reader

Scanning Technology

Imager

Bluetooth Connectivity

Yes

Light Source

LED

2D Scanning

Yes

Wireless Connectivity

No

Interface Type

USB 2.0, RS232

Minimum Operating Temperature

-20°C

Indication

Audible and Haptic Indicators Customisable For Workflow Needs, Visual

Maximum Scanning Distance

328mm

Maximum Operating Temperature

55°C

Height

132.1mm

Width

50.8mm

Standards/Approvals

HIBC UDI, ISO 15418, ISO 15434

Weight

116g

Depth

76.2mm

COO (Country of Origin):
MY
The Brady CR1500 Handheld Wired Barcode Reader offers fast and reliable scanning for 1D, 2D, and QR codes, eliminating the need for repositioning and reducing time-consuming re-scans. Its omnidirectional capabilities ensure efficiency even for barcodes in challenging conditions. The PVC-free housing is IP54 rated, providing protection against harsh chemical cleaning agents, dust, and water ingress. Designed for convenience, it is one of the smallest barcode readers available and includes the CR1500 Barcode Reader and a 1.8-meter USB cable.

Compact, lightweight and rugged to survive your toughest industrial environments

Get fast and easy scanning with a high-performance scan engine and intuitive targeting

Read both high-density and wide-field barcodes with a single device via dual-field optics

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。