Ultimaker Extruder Smart Extruder for use with 5 Generation Replicator and Mini
- RS庫存編號:
- 916-4077
- 製造零件編號:
- MP07325
- 製造商:
- Ultimaker
小計(1 件)*
TWD16,704.00
(不含稅)
TWD17,539.20
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 4 件準備從其他地點送貨
- 加上 2 件從 2026年11月30日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD16,704.00 |
* 參考價格
- RS庫存編號:
- 916-4077
- 製造零件編號:
- MP07325
- 製造商:
- Ultimaker
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Ultimaker | |
| Sub Type | Smart Extruder | |
| Product Type | Extruder | |
| For Use With | 5 Generation Replicator and Mini | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Ultimaker | ||
Sub Type Smart Extruder | ||
Product Type Extruder | ||
For Use With 5 Generation Replicator and Mini | ||
Standards/Approvals RoHS | ||
MakerBot 3D Printing Parts & Accessoriess
The MakerBot Smart Extruder is a consistent performance with superior results using the MakerBot PLA filament. Inside, improved components and an enhanced sensor system ensure that your printing process is streamlined and reliable from start to finish. Easy to use, this extruder ensures greater print success over time. It is the swappable part of your MakerBot Replicator 3D Printer that melts, deposits, and fuses filament in precise layers to create 3D printed objects.
Compatible With:
MakerBot 5th generation Replicator 3D printers
Required: Firmware 1.9 or higher and MakerBot desktop 3.9 and higher
Note:
The Smart Extruder+ is optimized for use with MakerBot PLA Filament only. Using materials other than MakerBot PLA Filament will void your limited warranty
Features and Benefits
7 large spools of MakerBot PLA filament
Backed by an extensive Quality Assurance (QA) operation and technical support team to ensure your success
Engineered with improved components for better print performance
Experience a seamless workflow from the start of a print to completion
Faster print start-up and easier levelling
Filament of 1.44miles
Applications
3D Printing
Industrial use
相關連結
- Ultimaker Extruder for use with MakerBot Replicator Mini Compact 3D Printer
- Ultimaker Extruder Smart Extruder for use with MakerBot Method
- Ultimaker 3D Printing Kit Material Station for use with UltiMaker S5 and UltiMaker S7
- Ultimaker 3D Printing Kit for use with Ultimaker S5 Ultimaker S3, Ultimaker 3 Extended 0.4 mm
- Ultimaker 3D Printing Kit for use with Ultimaker 3 Extended Ultimaker S3, Ultimaker S5 0.4 mm
- Ultimaker 3D Printing Kit for use with Ultimaker S5 Ultimaker 3, Ultimaker 3 Extended 0.25 mm
- Ultimaker Print Head for use with Ultimaker S3 Ultimaker 3, Ultimaker S5 0.8 mm
- Ultimaker Print Head for use with Ultimaker 3 Ultimaker 3 Extended, Ultimaker S3 0.8 mm