Ultimaker 3D Printing Kit for use with Ultimaker 3 Extended, Ultimaker 3, Ultimaker S3, Ultimaker S5 0.4 mm
- RS庫存編號:
- 173-4770
- Distrelec 貨號:
- 304-09-227
- 製造零件編號:
- 9529
- 製造商:
- Ultimaker
小計(1 件)*
TWD7,092.00
(不含稅)
TWD7,446.60
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 193 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD7,092.00 |
* 參考價格
- RS庫存編號:
- 173-4770
- Distrelec 貨號:
- 304-09-227
- 製造零件編號:
- 9529
- 製造商:
- Ultimaker
規格
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Ultimaker | |
| Product Type | 3D Printing Kit | |
| For Use With | Ultimaker 3 Extended, Ultimaker 3, Ultimaker S3, Ultimaker S5 | |
| Nozzle Material | Brass | |
| Nozzle Size | 0.4 mm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Ultimaker | ||
Product Type 3D Printing Kit | ||
For Use With Ultimaker 3 Extended, Ultimaker 3, Ultimaker S3, Ultimaker S5 | ||
Nozzle Material Brass | ||
Nozzle Size 0.4 mm | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- NL
Ultimaker 3D Printing Parts & Accessoriess
The Ultimaker print core range will be offered in type AA. It gives extra-fine detail prints, with the added advantage of dual extrusion - enabling two-colour prints, or various material combinations with extra-fine detail. Different nozzle sizes can be quickly and easily hot-swapped, without the need to use any tools. Potential use cases include microfluidics, dental model casting, architectural models, and fine mechanical parts, such as small gears.
Features and Benefits
Better 3D printing results with a new silicone cover to protect the extruder
It chooses 0.25 or 0.4mm for a higher level of detail and surface quality
It gives quality, consistent results with customized nozzle geometries for different material types: non-abrasive plastics (AA), water-soluble support (BB), and abrasive composites
It offers free support – guaranteed for a lifetime
Maintain the perfect temperature for an even better quality print – with automatic, accurate temperature readings
Quickly swap print cores and switch between different material combinations to minimize downtime
相關連結
- Ultimaker 3D Printing Kit for use with Ultimaker S5 Ultimaker S3, Ultimaker 3 Extended 0.4 mm
- Ultimaker 3D Printing Kit for use with Ultimaker S5 Ultimaker 3, Ultimaker 3 Extended 0.25 mm
- Ultimaker Nozzle for use with Ultimaker S3, Ultimaker S5 0.4 mm
- Ultimaker Print Head for use with Ultimaker S3 Ultimaker 3, Ultimaker S5 0.8 mm
- Ultimaker Print Head for use with Ultimaker 3 Ultimaker 3 Extended, Ultimaker S3 0.8 mm
- Ultimaker 3D Printing Kit Material Station for use with UltiMaker S5 and UltiMaker S7
- Ultimaker Printer Accessory Kit Print Core for use with S5 with Air Manager S5 Standalone 0.4 mm
- Ultimaker Nozzle for use with Ultimaker S5, Ultimaker S3 0.6 mm