Ultimaker 3D Printing Kit Material Station for use with UltiMaker S5 and UltiMaker S7
- RS庫存編號:
- 192-5471
- Distrelec 貨號:
- 304-24-545
- 製造零件編號:
- 218053
- 製造商:
- Ultimaker
小計(1 件)*
TWD203,414.00
(不含稅)
TWD213,584.70
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD203,414.00 |
* 參考價格
- RS庫存編號:
- 192-5471
- Distrelec 貨號:
- 304-24-545
- 製造零件編號:
- 218053
- 製造商:
- Ultimaker
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Ultimaker | |
| Sub Type | Material Station | |
| Product Type | 3D Printing Kit | |
| For Use With | UltiMaker S5 and UltiMaker S7 | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Ultimaker | ||
Sub Type Material Station | ||
Product Type 3D Printing Kit | ||
For Use With UltiMaker S5 and UltiMaker S7 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- NL
Ultimaker S5 Material Station
Introducing the Ultimaker S5 Material Station (for use with the S5 3D printer). The Ultimaker S5 Material Station is a Seamlessly integrating with the Ultimaker S5, the Material Station redefines material handling – to unlock truly 24/7 production. Load up to six material spools inside the humiditycontrolled chamber and smart features take care of the rest – composite-ready feeder wheels, filament flow sensors, and automatic switching when a material runs out. Now you can achieve increased productivity and higher-quality production.
Ultimaker have spent years simplifying the 3D printing workflow and this is the biggest step yet. Front-load materials in seconds, configure to your needs, and stop worrying about material storage conditions. The Ultimaker S5 Material Station is also fully integrated into our software tools, so you stay informed and 100% focused on doing your best work.
Key product features
• Fast and easy loading: Front-facing bay for up to six materials reduces loading time to a few seconds
• Uninterrupted printing: Sensors detect when one material spool ends and automatically loads the next
• Humidity control: Intelligent atmospheric management keeps relative humidity below 40%
• Easy setup and monitoring: NFC material autorecognition and seamless integration with Ultimaker software
• Composite materials compatible: Print parts with high strength and unique properties
• Limitless configurations: Keep your most-used materials ready to print when you need – Ultimaker and third-party filaments
Why chose Ultimaker?
• 3D printers that simply work: Our award-winning 3D printers are robust, reliable, and easy to use.
• Software ready for Industry 4.0: Trusted by millions of users across 14 languages, Ultimaker Cura integrates with any workflow through Ultimaker Marketplace plugins.
• Material choice like never before: Ultimaker offers the widest material choice on the market. Through our Material Alliance, choose the perfect filament for your application – from advanced polymers to carbon fiber composites.
• Support dedicated to your success: Wherever you are in the world, Ultimaker support is close by. Our global network of service partners offers professional installation, training, and maintenance in your language and time zone.
相關連結
- Ultimaker 3D Printing Kit for use with Ultimaker S5 Ultimaker S3, Ultimaker 3 Extended 0.4 mm
- Ultimaker 3D Printing Kit for use with Ultimaker 3 Extended Ultimaker S3, Ultimaker S5 0.4 mm
- Ultimaker 3D Printing Kit for use with Ultimaker S5 Ultimaker 3, Ultimaker 3 Extended 0.25 mm
- Ultimaker Print Head 3D Printing Kit for use with Ultimaker 3
- Ultimaker Glass Plate Print Table Glass for use with Ultimaker S5 3D printer
- Ultimaker Air Manager S5 Air Manager for use with Ultimaker S5
- Ultimaker Ultimaker S7 3D Printer Fused Filament Fabrication (FFF)
- Ultimaker Nozzle for use with Ultimaker S5, Ultimaker S3 0.6 mm