Ultimaker Extruder Smart Extruder for use with MakerBot Method
- RS庫存編號:
- 186-3064
- 製造零件編號:
- 900-0012C
- 製造商:
- Ultimaker
小計(1 件)*
TWD22,071.00
(不含稅)
TWD23,174.55
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 9 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD22,071.00 |
* 參考價格
- RS庫存編號:
- 186-3064
- 製造零件編號:
- 900-0012C
- 製造商:
- Ultimaker
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Ultimaker | |
| Sub Type | Smart Extruder | |
| Product Type | Extruder | |
| For Use With | MakerBot Method | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Ultimaker | ||
Sub Type Smart Extruder | ||
Product Type Extruder | ||
For Use With MakerBot Method | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
MakerBot Model 1 Performance Extruder
This high-performance Model 1 extruder from MakerBot to work with the Method 3D printer. It's built for high-speed printing without compromising on accuracy. A longer thermal core provides heat up time of 60 seconds letting you start your project quicker. The Model 1 Performance Extruder is optimized for printing with model materials, but best used with MakerBot Precision PLA's and MakerBot Precision Tough. Easy to use, the extruder can be integrated into any workflow and swapped out for another to minimise downtime between prints.
Features and Benefits
Smart Sensors for material management and print protection
Greater torque with a 19:1 dual drive gear ratio
Lengthened thermal core with less than 60-second heat up time
Quick release locking extruder mount for high stability printing and easy swapping
相關連結
- Ultimaker Extruder for use with MakerBot Replicator Mini Compact 3D Printer
- Ultimaker Extruder Smart Extruder for use with 5 Generation Replicator and Mini
- Ultimaker MakerBot Sketch Sprint 3D Printer Fused Deposition Modelling (FDM)
- Ultimaker MakerBot Sketch Sprint Bundle 3D Printer Fused Deposition Modelling (FDM)
- Ultimaker 3D Printing Kit for use with Ultimaker S5 Ultimaker S3, Ultimaker 3 Extended 0.4 mm
- Ultimaker 3D Printing Kit for use with Ultimaker 3 Extended Ultimaker S3, Ultimaker S5 0.4 mm
- Ultimaker 3D Printing Kit for use with Ultimaker S5 Ultimaker 3, Ultimaker 3 Extended 0.25 mm
- Ultimaker Print Head for use with Ultimaker S3 Ultimaker 3, Ultimaker S5 0.8 mm