Ultimaker 3D Printing Kit Print Core for use with Factor 4 0.6 mm
- RS庫存編號:
- 308-970
- 製造零件編號:
- 236356
- 製造商:
- Ultimaker
小計(1 件)*
TWD15,820.00
(不含稅)
TWD16,611.00
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 5 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD15,820.00 |
* 參考價格
- RS庫存編號:
- 308-970
- 製造零件編號:
- 236356
- 製造商:
- Ultimaker
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Ultimaker | |
| Product Type | 3D Printing Kit | |
| Sub Type | Print Core | |
| For Use With | Factor 4 | |
| Nozzle Size | 0.6 mm | |
| Standards/Approvals | RoHS, CE Certified, REACH | |
| 選取全部 | ||
|---|---|---|
品牌 Ultimaker | ||
Product Type 3D Printing Kit | ||
Sub Type Print Core | ||
For Use With Factor 4 | ||
Nozzle Size 0.6 mm | ||
Standards/Approvals RoHS, CE Certified, REACH | ||
豁免
The Ultimaker High Temperature Print Core is compatible with high-temperature materials such as UltiMaker PPS CF. Its lifetime depends on the materials used and the operating conditions. The print core has a maximum extrusion temperature of 300°C and features a nozzle diameter of 0.6 mm.
CE Certified
RoHS Compliant
REACH Compliant
相關連結
- Ultimaker Print Head 3D Printing Kit for use with Ultimaker 3
- Ultimaker 3D Printing Kit Material Station for use with UltiMaker S5 and UltiMaker S7
- Ultimaker 3D Printing Kit for use with Ultimaker S5 Ultimaker S3, Ultimaker 3 Extended 0.4 mm
- Ultimaker 3D Printing Kit for use with Ultimaker 3 Extended Ultimaker S3, Ultimaker S5 0.4 mm
- Ultimaker 3D Printing Kit for use with Ultimaker S5 Ultimaker 3, Ultimaker 3 Extended 0.25 mm
- Ultimaker Maintenance Kit 3D Printer Maintenance Kit for use with Factor 4
- Ultimaker Print Head for use with Ultimaker 2+ / Olsson Block 0.6 mm
- Ultimaker Glass Plate Print Table Glass for use with Ultimaker S5 3D printer