Ultimaker Maintenance Kit 3D Printer Maintenance Kit for use with Factor 4
- RS庫存編號:
- 308-968
- 製造零件編號:
- 41-234991
- 製造商:
- Ultimaker
小計(1 件)*
TWD31,745.00
(不含稅)
TWD33,332.25
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD31,745.00 |
* 參考價格
- RS庫存編號:
- 308-968
- 製造零件編號:
- 41-234991
- 製造商:
- Ultimaker
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Ultimaker | |
| Product Type | Maintenance Kit | |
| Sub Type | 3D Printer Maintenance Kit | |
| For Use With | Factor 4 | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Ultimaker | ||
Product Type Maintenance Kit | ||
Sub Type 3D Printer Maintenance Kit | ||
For Use With Factor 4 | ||
Standards/Approvals No | ||
豁免
The Ultimaker Factor 4 Maintenance Kit includes components designed to increase your 3D printer's uptime and optimize workflows. This kit contains everything needed to perform simple repairs. The UltiMaker Factor 4 contains spare parts, tools, and maintenance consumables. It contains 5x Nozzle cover, 1x HEPA filter Air Manager, 2x Timing belt Y, 1x Timing belt X, 1x Motor belt Y, 2x Bowden tube, 6x Tube coupling collet, 6x Wave washer spring, 10x Clamp clip, 4x Purge rubber, 1x Nozzle cover bracket, 1x Collet press cover, 1x Print head radial fan, 1x M3x50 bolt, 2x Feeder locking screw. 1x PC mirror, 1x ESD bracelet, 1x Torx 9 screwdriver, 1x Torx 15 screwdriver, 1x Torx 20 screwdriver, 1x Hex 2 screwdriver, 1x Hex 2.5 screwdriver. 1x Cleaning filament pack, 1x Grease for leadscrew, 1x Grease for linear rails.
Routine service actions according to the preventative maintenance schedule
相關連結
- Ultimaker UltiMaker Factor 4 3D Printer Fused Deposition Modelling (FDM)
- Ultimaker Ultimaker Factor 4 3D Printer Bundle Fused Filament Fabrication
- Ultimaker 3D Printing Kit Print Core for use with Factor 4 0.6 mm
- Ultimaker Metal Expansion Kit Maintenance Kit for use with Ultimaker S5 0.4 mm
- Ultimaker 3D Printing Kit for use with Ultimaker S5 Ultimaker S3, Ultimaker 3 Extended 0.4 mm
- Ultimaker 3D Printing Kit for use with Ultimaker 3 Extended Ultimaker S3, Ultimaker S5 0.4 mm
- Ultimaker 3D Printing Kit for use with Ultimaker S5 Ultimaker 3, Ultimaker 3 Extended 0.25 mm
- Ultimaker 3D Printing Kit Material Station for use with UltiMaker S5 and UltiMaker S7