Enclosures & Racking Components

When talking industrial and electrical, an enclosure is a structure used for storing and protecting components which might otherwise be affected by dirt, dust and moisture, therefore getting damaged. Because of their function, enclosures are generally sturdy to offer more safety to the tools or system they enclose, and they can include a locking system. Enclosures come in different forms such as floor standing, Handheld or wall mounted. To ensure enclosures are fully functional or tailored to your needs you may need to equip the enclosure with correct racking components such as Rack Panels, Rack Rails, Rack Cable Management, Server Rack Shelves and other accessories and hardware to get the best use out of the enclosure.

Our range includes Enclosures and Racking Components from trusted brands such as APC, Camdenboss, Hammond, Rittal,and our very own quality brand RS PRO, supplying leading enclosures and components that meet the required safety standards across several industries.

Browse our full range of equipment below.

What do you need for enclosure mounting and installation?

Wall mounting enclosures are being increasingly used to provide the double function of saving space and protecting components at the same time. Several accessories and fittings are available in our range to make the job easier: to name some, mounting rails and plates, brackets, screws, in addition to a choice of screwdrivers and drills to complete the installation in the safest way possible. We offer enclosures and accessories from the top brands worldwide, such as ABB, Schneider Electric, Rittal and Fibox, as well as RS Pro.

What are IP Ratings for enclosures?

Most enclosures feature an IP (Ingress Protection) rating which is an international standard used as a measure of the protection offered by the structure against foreign bodies and moisture. IP ratings are made of two digits which indicate the degree of protection on two progressive scales: the first digit indicates the effectiveness of isolation against intrusive bodies, whereas the second digit indicates protection against several moisture agents such as sprays, condensation or strong water jets.

15597 產品顯示為 Enclosures & Racking Components

618 780
  • RS庫存編號 235-254
  • 製造零件編號 060611 L3/5-CI23
TWD479.00(不含稅)
  • RS庫存編號 244-277
  • 製造零件編號 125979 XMN241206M-BS
TWD1,513.00(不含稅)
  • RS庫存編號 232-117
  • 製造零件編號 115163 XVTL-VP6/SET
TWD2,770.00(不含稅)
  • RS庫存編號 232-180
  • 製造零件編號 121088 M22-XAK14
TWD377.00(不含稅)
  • RS庫存編號 241-433
  • 製造零件編號 133080 XPC06135
TWD5,134.00(不含稅)
  • RS庫存編號 232-122
  • 製造零件編號 116212 XVTL-FITUP-6
TWD2,295.00(不含稅)
  • RS庫存編號 232-151
  • 製造零件編號 116894 XVTL-SCREW-SET
TWD278.00(不含稅)
  • RS庫存編號 240-489
  • 製造零件編號 102419 BPZ-DS-400/17
TWD4,368.00(不含稅)
  • RS庫存編號 232-138
  • 製造零件編號 116534 XLSPH143
TWD4,483.00(不含稅)
  • RS庫存編號 232-185
  • 製造零件編號 121443 XSPTF0808-XF
TWD3,774.00(不含稅)
  • RS庫存編號 240-165
  • 製造零件編號 143994 WMPO
1 盤 10 套
TWD1,251.00(不含稅)
  • RS庫存編號 235-347
  • 製造零件編號 017082 K240/1/BR
TWD3,755.00(不含稅)
  • RS庫存編號 243-903
  • 製造零件編號 048747 K2X240/4
TWD23,257.00(不含稅)
  • RS庫存編號 235-205
  • 製造零件編號 107172 BBC-BT-NA
1 盤 2 套
TWD4,676.00(不含稅)
  • RS庫存編號 243-110
  • 製造零件編號 184648 XPRCCV0075035
TWD444.00(不含稅)
  • RS庫存編號 235-246
  • 製造零件編號 098470 U-CI45X
TWD7,395.00(不含稅)
  • RS庫存編號 244-333
  • 製造零件編號 184513 ZSD-APZ/V1-SET
TWD2,483.00(不含稅)
  • RS庫存編號 235-291
  • 製造零件編號 084350 K30X10PEN
TWD1,594.00(不含稅)
  • RS庫存編號 235-272
  • 製造零件編號 065358 K3X185/3
TWD27,893.00(不含稅)
  • RS庫存編號 241-011
  • 製造零件編號 079269 L-KL-R
1 盤 10 套
TWD1,282.00(不含稅)
每頁顯示的結果