Eaton Eaton xEffect Series Galvanised Steel Enclosure 30 mm x 460 mm x 75mm

小計(1 件)*

TWD2,916.00

(不含稅)

TWD3,061.80

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2027年1月06日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD2,916.00

* 參考價格

RS庫存編號:
232-117
製造零件編號:
115163 XVTL-VP6/SET
製造商:
Eaton
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Eaton

Accessory Type

Enclosure

Product Type

Enclosure Accessory

Length

460mm

Width

75mm

Material

Galvanised Steel

Height

30mm

Series

Eaton xEffect

Standards/Approvals

RoHS conform

Hazardous Area Certification

No

豁免

COO (Country of Origin):
CZ
The Eaton vertical profile is designed to provide exceptional versatility and reliability for your electrical enclosure needs. Engineered with precision, it showcases a robust steel construction that guarantees durability and strength. The profile is ideal for universal applications, coming in a convenient two-piece format that simplifies installation. With an elegant galvanized surface finishing, it not only provides effective protection against corrosion but also enhances the overall aesthetic of your setup. The Eaton vertical profile seamlessly accommodates various configurations, making it a vital component for any modern electrical infrastructure, ensuring compliance with industry standards while offering flexibility in design and application.

Constructed from high-quality steel for enhanced durability

Features a galvanized finish for improved corrosion resistance

Compact design facilitates easy integration into existing setups

Compatible with a wide range of enclosures and controlgear solutions

Lightweight structure ensures simpler handling and installation

Supports screw mounting, providing a secure and stable installation

Utilises metric measurements for compatibility with international standards

Offers a height busbar design, delivering efficient electrical management

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。