Enclosures & Racking Components

When talking industrial and electrical, an enclosure is a structure used for storing and protecting components which might otherwise be affected by dirt, dust and moisture, therefore getting damaged. Because of their function, enclosures are generally sturdy to offer more safety to the tools or system they enclose, and they can include a locking system. Enclosures come in different forms such as floor standing, Handheld or wall mounted. To ensure enclosures are fully functional or tailored to your needs you may need to equip the enclosure with correct racking components such as Rack Panels, Rack Rails, Rack Cable Management, Server Rack Shelves and other accessories and hardware to get the best use out of the enclosure.

Our range includes Enclosures and Racking Components from trusted brands such as APC, Camdenboss, Hammond, Rittal,and our very own quality brand RS PRO, supplying leading enclosures and components that meet the required safety standards across several industries.

Browse our full range of equipment below.

What do you need for enclosure mounting and installation?

Wall mounting enclosures are being increasingly used to provide the double function of saving space and protecting components at the same time. Several accessories and fittings are available in our range to make the job easier: to name some, mounting rails and plates, brackets, screws, in addition to a choice of screwdrivers and drills to complete the installation in the safest way possible. We offer enclosures and accessories from the top brands worldwide, such as ABB, Schneider Electric, Rittal and Fibox, as well as RS Pro.

What are IP Ratings for enclosures?

Most enclosures feature an IP (Ingress Protection) rating which is an international standard used as a measure of the protection offered by the structure against foreign bodies and moisture. IP ratings are made of two digits which indicate the degree of protection on two progressive scales: the first digit indicates the effectiveness of isolation against intrusive bodies, whereas the second digit indicates protection against several moisture agents such as sprays, condensation or strong water jets.

15597 產品顯示為 Enclosures & Racking Components

622 780
  • RS庫存編號 241-294
  • 製造零件編號 141892 XNNSKS-M12X80-8
1 盤 30 套
TWD1,089.00(不含稅)
  • RS庫存編號 247-481
  • 製造零件編號 173039 XTANS-DIN939-M10X80
1 盤 100 套
TWD6,735.00(不含稅)
  • RS庫存編號 246-078
  • 製造零件編號 149147 PKZM0-XC45-2
1 盤 2 套
TWD1,195.00(不含稅)
  • RS庫存編號 241-192
  • 製造零件編號 101394 M22-E5-X
TWD1,368.00(不含稅)
  • RS庫存編號 241-051
  • 製造零件編號 032136 K150/3
TWD7,701.00(不含稅)
  • RS庫存編號 241-279
  • 製造零件編號 140535 UNI-BRA-CS
1 盤 2 套
TWD595.00(不含稅)
  • RS庫存編號 241-288
  • 製造零件編號 141875 XNNSB
1 盤 50 套
TWD2,978.00(不含稅)
  • RS庫存編號 243-117
  • 製造零件編號 184669 XSMRCF
TWD4,444.00(不含稅)
  • RS庫存編號 241-426
  • 製造零件編號 133014 XAP021108
TWD8,429.00(不含稅)
  • RS庫存編號 243-827
  • 製造零件編號 058239 K3X240/3
TWD41,188.00(不含稅)
  • RS庫存編號 243-972
  • 製造零件編號 010785 HK-K2X240
TWD548.00(不含稅)
  • RS庫存編號 244-514
  • 製造零件編號 184540 EP23XNH11R-OG
TWD2,966.00(不含稅)
  • RS庫存編號 243-136
  • 製造零件編號 184723 XMR-N13-04
TWD12,912.00(不含稅)
  • RS庫存編號 241-112
  • 製造零件編號 041628 K240/4
TWD13,410.00(不含稅)
  • RS庫存編號 241-543
  • 製造零件編號 179629 XNNSKS-M10X130-8
1 盤 30 套
TWD1,380.00(不含稅)
  • RS庫存編號 246-038
  • 製造零件編號 178975 BS-12MF-WH
1 盤 10 套
TWD1,471.00(不含稅)
  • RS庫存編號 241-354
  • 製造零件編號 168950 XNNFRS-M10X80-8
1 盤 50 套
TWD2,851.00(不含稅)
  • RS庫存編號 243-283
  • 製造零件編號 143981 APH
1 盤 20 套
TWD402.00(不含稅)
  • RS庫存編號 242-907
  • 製造零件編號 183094 XNH2-XKSA-42
1 盤 2 套
TWD785.00(不含稅)
  • RS庫存編號 244-160
  • 製造零件編號 138711 CANU-M8-CS
1 盤 100 套
TWD2,331.00(不含稅)
每頁顯示的結果