Vishay 3.0C20CA-M3/I 1-Element Bi-Directional TVS Diode, 3000 W, 2-Pin SMC (DO-214AB)

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 卷,共 3500 件)*

TWD61,600.00

(不含稅)

TWD64,680.00

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年5月03日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每卷*
3500 +TWD17.60TWD61,600.00

* 參考價格

RS庫存編號:
279-9268
製造零件編號:
3.0C20CA-M3/I
製造商:
Vishay
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Vishay

Product Type

TVS Diode

Direction Type

Bi-Directional

Diode Configuration

2x Common Cathode Pair

Minimum Breakdown Voltage Vbr

22.2V

Mount Type

Surface

Package Type

SMC (DO-214AB)

Maximum Reverse Stand-off Voltage Vwm

2V

Pin Count

2

Peak Pulse Power Dissipation Pppm

3000W

Clamping Voltage VC

32.4V

Minimum Operating Temperature

-55°C

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

92.6A

Test Current It

1mA

Maximum Operating Temperature

175°C

Number of Elements per Chip

1

Height

2.62mm

Length

7.11mm

Width

6.22mm

Series

3.0C10CA-M3 thru 3.0C120CA-M3

Standards/Approvals

RoHS, Meets MSL level 1 per J-STD-020, UL 94 V-0 Flammability, Industrial Grade, Halogen-Free

Maximum Reverse Leakage Current

2μA

Automotive Standard

No

The Vishay surface mount Transzorb transient voltage suppressor with excellent clamping capability. It has very fast response time. It is used in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs.

RoHS compliant

Bidirectional

Halogen free

UL 94 V-0 flammability rating

Low incremental surge resistance

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。