Vishay 3.0C17CA-M3/I 1-Element Bi-Directional TVS Diode, 3000 W, 2-Pin SMC (DO-214AB)

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣
查看批量定價選項

小計(1 包,共 5 件)*

TWD267.00

(不含稅)

TWD280.35

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 加上 3,275 件從 2026年11月02日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每包*
5 - 45TWD53.40TWD267.00
50 - 95TWD47.20TWD236.00
100 - 245TWD41.40TWD207.00
250 - 995TWD37.00TWD185.00
1000 +TWD34.00TWD170.00

* 參考價格

包裝方式:
RS庫存編號:
279-9265
製造零件編號:
3.0C17CA-M3/I
製造商:
Vishay
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Vishay

Diode Configuration

2x Common Cathode Pair

Product Type

TVS Diode

Direction Type

Bi-Directional

Minimum Breakdown Voltage Vbr

18.9V

Mount Type

Surface

Package Type

SMC (DO-214AB)

Maximum Reverse Stand-off Voltage Vwm

17V

Pin Count

2

Peak Pulse Power Dissipation Pppm

3000W

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

109A

Clamping Voltage VC

27.6V

Minimum Operating Temperature

-55°C

Test Current It

1mA

Maximum Operating Temperature

175°C

Number of Elements per Chip

1

Series

3.0C10CA-M3 thru 3.0C120CA-M3

Width

6.22mm

Standards/Approvals

UL 94 V-0 Flammability, Meets MSL level 1 per J-STD-020, RoHS, Industrial Grade, Halogen-Free

Length

7.11mm

Height

2.62mm

Automotive Standard

No

Maximum Reverse Leakage Current

2μA

The Vishay surface mount Transzorb transient voltage suppressor with excellent clamping capability. It has very fast response time. It is used in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs.

RoHS compliant

Bidirectional

Halogen free

UL 94 V-0 flammability rating

Low incremental surge resistance

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。