Vishay 3.0C40CA-M3/I 1-Element Bi-Directional TVS Diode, 3000 W, 2-Pin SMC (DO-214AB)
- RS庫存編號:
- 279-9287
- 製造零件編號:
- 3.0C40CA-M3/I
- 製造商:
- Vishay
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 包,共 5 件)*
TWD213.00
(不含稅)
TWD223.65
(含稅)
訂單超過 $1,300.00 免費送貨
- 加上 3,495 件從 2026年11月02日 起發貨
單位 | 每單位 | 每包* |
|---|---|---|
| 5 - 45 | TWD42.60 | TWD213.00 |
| 50 - 95 | TWD37.20 | TWD186.00 |
| 100 - 245 | TWD33.00 | TWD165.00 |
| 250 - 995 | TWD29.40 | TWD147.00 |
| 1000 + | TWD26.80 | TWD134.00 |
* 參考價格
- RS庫存編號:
- 279-9287
- 製造零件編號:
- 3.0C40CA-M3/I
- 製造商:
- Vishay
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Vishay | |
| Direction Type | Bi-Directional | |
| Diode Configuration | 2x Common Cathode Pair | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 44.4V | |
| Mount Type | Surface | |
| Package Type | SMC (DO-214AB) | |
| Maximum Reverse Stand-off Voltage Vwm | 40V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 3000W | |
| Maximum Peak Pulse Current Ippm | 46.5A | |
| Test Current It | 1mA | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 64.5V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Number of Elements per Chip | 1 | |
| Standards/Approvals | RoHS, UL 94 V-0 Flammability, Industrial Grade, Halogen-Free, Meets MSL level 1 per J-STD-020 | |
| Width | 6.22mm | |
| Series | 3.0C10CA-M3 thru 3.0C120CA-M3 | |
| Height | 2.62mm | |
| Length | 7.11mm | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Vishay | ||
Direction Type Bi-Directional | ||
Diode Configuration 2x Common Cathode Pair | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 44.4V | ||
Mount Type Surface | ||
Package Type SMC (DO-214AB) | ||
Maximum Reverse Stand-off Voltage Vwm 40V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 3000W | ||
Maximum Peak Pulse Current Ippm 46.5A | ||
Test Current It 1mA | ||
ESD Protection Yes | ||
Clamping Voltage VC 64.5V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Number of Elements per Chip 1 | ||
Standards/Approvals RoHS, UL 94 V-0 Flammability, Industrial Grade, Halogen-Free, Meets MSL level 1 per J-STD-020 | ||
Width 6.22mm | ||
Series 3.0C10CA-M3 thru 3.0C120CA-M3 | ||
Height 2.62mm | ||
Length 7.11mm | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard No | ||
相關連結
- Vishay 3.0C40CA-M3/I 1-Element Bi-Directional TVS Diode 2-Pin SMC (DO-214AB)
- Vishay 3.0C36CA-M3/I 1-Element Bi-Directional TVS Diode 2-Pin SMC (DO-214AB)
- Vishay 3.0C33CA-M3/I 1-Element Bi-Directional TVS Diode 2-Pin SMC (DO-214AB)
- Vishay 3.0C75CA-M3/I 1-Element Bi-Directional TVS Diode 2-Pin SMC (DO-214AB)
- Vishay 3.0C58CA-M3/I 1-Element Bi-Directional TVS Diode 2-Pin SMC (DO-214AB)
- Vishay 3.0C20CA-M3/I 1-Element Bi-Directional TVS Diode 2-Pin SMC (DO-214AB)
- Vishay 3.0C16CA-M3/I 1-Element Bi-Directional TVS Diode 2-Pin SMC (DO-214AB)
- Vishay 3.0C17CA-M3/I 1-Element Bi-Directional TVS Diode 2-Pin SMC (DO-214AB)