Ergodyne L Nylon Tool Lanyard, 4.5 kg Lanyard
- RS庫存編號:
- 260-133
- 製造零件編號:
- 19784
- 製造商:
- Ergodyne
小計(1 件)*
TWD678.00
(不含稅)
TWD711.90
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 6 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD678.00 |
* 參考價格
- RS庫存編號:
- 260-133
- 製造零件編號:
- 19784
- 製造商:
- Ergodyne
規格
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Ergodyne | |
| Weight Capacity | 4.5kg | |
| Sub Type | Lanyard | |
| Product Type | Tool Lanyard | |
| Material | Nylon | |
| Size | L | |
| Height Safe | Yes | |
| Anchorage End Connection | D Ring | |
| Standards/Approvals | ANSI/ISEA 121-2018 | |
| Length | 125mm | |
| 選取全部 | ||
|---|---|---|
品牌 Ergodyne | ||
Weight Capacity 4.5kg | ||
Sub Type Lanyard | ||
Product Type Tool Lanyard | ||
Material Nylon | ||
Size L | ||
Height Safe Yes | ||
Anchorage End Connection D Ring | ||
Standards/Approvals ANSI/ISEA 121-2018 | ||
Length 125mm | ||
豁免
- COO (Country of Origin):
- VN
The Ergodyne Power Tool Trap meets the ANSI/ISEA 121-2018 standard for dropped object safety. Made from durable 1000D nylon with a water-resistant backing, it ensures long-lasting use in harsh environments. Two hook-and-loop straps securely attach the battery boot to the drill battery, providing safe and easy tethering of power tools to prevent accidental drops.
Nickel plated cast iron D Ring
相關連結
- Ergodyne Standard Aluminium Elastic Tool Lanyard, 4.5 kg Lanyard
- Ergodyne Standard Aluminium Polyester Tool Lanyard, 4.5 kg Lanyard
- Ergodyne Nylon Tool Lanyard, 2.26 kg
- Ergodyne Standard Nylon Tool Lanyard, 2.3 kg
- Ergodyne Standard Polyester Elastic Tool Lanyard, 4.5 kg
- Ergodyne L Polyester Tool Lanyard Lanyard
- Ergodyne Fibreglass Tool Lanyard, 6.8 kg
- Ergodyne Tool Lanyard Tool Lanyard