小計(1 件)*
TWD519.00
(不含稅)
TWD544.95
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月14日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD519.00 |
* 參考價格
- RS庫存編號:
- 260-131
- 製造零件編號:
- 19164
- 製造商:
- Ergodyne
規格
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Ergodyne | |
| Sub Type | Lanyard | |
| Product Type | Tool Lanyard | |
| Material | Polyester | |
| Size | L | |
| Height Safe | Yes | |
| Anchorage End Connection | Breakaway Buckle | |
| Standards/Approvals | ANSI/ESD S20.20:2021 Electrostatic Control Standard | |
| 選取全部 | ||
|---|---|---|
品牌 Ergodyne | ||
Sub Type Lanyard | ||
Product Type Tool Lanyard | ||
Material Polyester | ||
Size L | ||
Height Safe Yes | ||
Anchorage End Connection Breakaway Buckle | ||
Standards/Approvals ANSI/ESD S20.20:2021 Electrostatic Control Standard | ||
豁免
- COO (Country of Origin):
- CN
The Ergodyne Barcode Scanner Harness plus Lanyard for Mobile Computers provides quick, secure access to barcode scanners, preventing drops and keeping them close and ready for use. Designed for harsh environments, it features industrial-grade materials for durability. The ambidextrous design can be easily reconfigured for both right- and left-handed workers.
Available in small and large
相關連結
- Ergodyne L Nylon Tool Lanyard, 4.5 kg Lanyard
- Ergodyne Standard Aluminium Polyester Tool Lanyard, 4.5 kg Lanyard
- Ergodyne Elastic 900 g
- Ergodyne Tool Lanyard Tool Lanyard
- Ergodyne XL Polyester Tool Lanyard, 900 g
- Ergodyne Standard Elastic Aluminium Tool Lanyard, 15 lb
- Ergodyne Standard Polyester Elastic Tool Lanyard, 4.5 kg
- Ergodyne Standard Aluminium Elastic Tool Lanyard, 4.5 kg Lanyard