Ergodyne Standard Aluminium, Nylon, Elastic Tool Lanyard, 4.5 kg Lanyard

小計(1 包,共 6 件)*

TWD2,452.00

(不含稅)

TWD2,574.60

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 28 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包
每包
每單位*
1 +TWD2,452.00TWD408.667

* 參考價格

RS庫存編號:
260-113
製造零件編號:
19003
製造商:
Ergodyne
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Ergodyne

Weight Capacity

4.5kg

Sub Type

Lanyard

Product Type

Tool Lanyard

Material

Aluminium, Nylon, Elastic

Size

Standard

Height Safe

Yes

Style

Single Leg Tool Lanyard

Tool End Connection

Cinch Loop

Anchorage End Connection

Aluminium Carabiner

Standards/Approvals

ANSI/ISEA 121-2023

Length

1.07m

豁免

COO (Country of Origin):
VN
The Ergodyne Tool Lanyard with Carabiner and Cinch Loop meets ANSI/ISEA 121-2018 standards, certified for a maximum working capacity of 10lbs (4.5kg) with a 2:1 safety factor. Made with durable, shock-absorbing tubular nylon webbing and lock stitching at both ends for added security, this lanyard ensures reliable performance. The locking screwgate aluminum carabiner allows for easy, secure attachment to tools, providing a safe tethering solution.

Better predicts direction of load on carabiner and prevents lanyard from sliding into carabiner gate

For tethering to captive holes on tools

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。