小計(1 件) TWD883.00(不含稅)TWD883.00/件 | | Timer Relay | - | - | DIN Rail | - | - | 0.1 to 100 h | 3 | 1 | 250V ac | SPDT | - | IP20 | - | 5A | - | -20°C | 230, 24V ac | 230 V dc | - | 55°C | ON Delay | - | Screw | 60mm | 95mm | - | - | ROHS-3, CE, UKCA | 23mm | - | - | - | - | - | - |
|
小計(1 件) TWD922.00(不含稅)TWD922.00/件 | | Timer Relay | - | - | DIN Rail | - | - | 0.3 s to 30 h | 1 | 1 | - | SPDT | - | - | - | - | - | -10°C | 110, 24V ac | 24 V dc | - | 55°C | ON Delay | - | Screw | 58.5mm | 17.5mm | - | - | RoHS | 90mm | - | - | - | - | - | 11OD |
|
小計(1 件) TWD615.00(不含稅)TWD615.00/件 | | Timer Relay | - | - | DIN Rail | - | - | 2 to 30 s | 2 | - | - | SPDT | - | IP20 | - | 8A | - | -5°C | 24, 240V ac | 24 V dc | - | 50°C | Other | - | Screw | 90mm | 58mm | - | - | No | 19mm | - | - | - | - | - | MCB-30 |
|
小計(1 件) TWD1,033.00(不含稅)TWD1,033.00/件 | | Timer Relay | - | - | DIN Rail | - | - | 0.1 to 100 h | 3 | 1 | 250V ac | SPDT | - | IP20 | - | 5A | - | -20°C | 12, 240V ac | 12 to 240 V ac | - | 55°C | ON Delay | - | Screw | 65.4mm | 91mm | - | - | UKCA, CE | 17.8mm | - | - | - | - | - | - |
|
小計(1 件) TWD1,973.00(不含稅)TWD1,973.00/件 | | Timer Relay | - | Signal Off Delay, 90° Offset, Offset Double Ring End | DIN Rail | - | - | 0.1 s to 120 Days | 1 | Multifunction | - | SPDT | - | - | - | - | - | -10°C | 24, 240V ac | 240 V dc | - | 60°C | Multifunction | - | Screw | 100.5mm | 75mm | - | - | RoHS | 22.5mm | - | - | - | - | - | 2LL021_00 |
|
小計(1 件) TWD4,465.00(不含稅)TWD4,465.00/件 | | Timer Relay | - | Offset Double Ring End | - | - | - | 999.9 s | 1 | 1 | 250V ac | SPDT | - | - | - | 5A | - | -10°C | 230V ac | 12 to 48 V dc | - | 55°C | Power-On Delay | - | 8-Pin | 48mm | 97.4mm | - | - | RoHS | 48mm | - | - | - | - | - | TCN |
|
小計(1 件) TWD953.00(不含稅)TWD953.00/件 | | Timer Relay | - | Multifunction | DIN Rail | - | - | 3 to 120 s | 2 | 1 | - | SPST | - | - | - | - | - | -10°C | 115V ac | 24 V dc | - | 55°C | Star-Delta | - | Screw | 58.5mm | 17.5mm | - | - | RoHS | 90mm | - | - | - | - | - | 11S |
|
小計(1 件) TWD992.00(不含稅)TWD992.00/件 | | Timer Relay | - | Multifunction | DIN Rail | - | - | 0.1 s to 100 h | 1 | 2 | - | SPDT | - | - | - | - | - | -20°C | 230, 24V ac | 230 V dc | Screwdriver Slot | 60°C | - | - | Screw | 66.5mm | 89mm | - | - | UL, IEC, CE | 17.5mm | - | - | - | - | - | LART |
|
小計(1 件) TWD1,376.00(不含稅)TWD1,376.00/件 | | Timer Relay | - | Multifunction | DIN Rail | - | - | 01. s to 999 h | 2 | Multifunction | 240V ac/dc | DPST | - | - | - | 8A | - | -10°C | 24, 240V ac | 24 V dc | - | 55°C | Multifunction | - | Screw | 85mm | 89mm | - | - | RoHS | 17.5mm | - | - | - | - | - | VLL005 - 07 |
|
小計(1 件) TWD1,324.00(不含稅)TWD1,324.00/件 | | Timer Relay | - | Multifunction | DIN Rail | - | - | 01. s to 999 h | 2 | Multifunction | - | DPST | - | - | - | 8A | - | -10°C | 24, 240V ac | 24 V dc | - | 55°C | Multifunction | - | Screw | 76mm | 89mm | - | - | RoHS | 17.5mm | - | - | - | - | - | - |
|
小計(1 件) TWD913.00(不含稅)TWD913.00/件 | | Timer Relay | - | 90° Offset, Valve, Offset Double Ring End | DIN Rail | - | - | 0.3 s to 30 h | 1 | 1 | - | SPDT | - | - | - | - | - | -10°C | 24, 240V ac | 24 V dc | - | 55°C | ON Delay | - | Screw | 58.5mm | 17.5mm | - | - | RoHS | 90mm | - | - | - | - | - | 12OD |
|
小計(1 件) TWD1,350.00(不含稅)TWD1,350.00/件 | | Timer Relay | - | - | - | - | - | 0.2 to 5 s | 2 | 1 | - | DPDT | - | - | - | 5A | - | -10°C | 24V ac | 24 V dc | Dial | 55°C | ON Delay | - | 8-Pin | 2.8mm | 53mm | - | - | RoHS | 21.5mm | - | - | - | - | - | TKB |
|
小計(1 件) TWD2,627.00(不含稅)TWD2,627.00/件 | | Timer Relay | - | 90° Offset, Offset Double Ring End | Panel | - | - | 0.1 s to 300 h | 2 | Multifunction | 250V ac | DPDT | - | - | - | 5A | - | -10°C | 24, 48V ac | 100 to 125 V dc | Dial | 55°C | Multifunction | - | 11-Pin | 48mm | 52.3mm | - | - | RoHS | 48mm | - | - | - | - | - | TCR |
|
小計(1 件) TWD1,219.00(不含稅)TWD1,219.00/件 | | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
|
小計(1 件) TWD2,182.00(不含稅)TWD2,182.00/件 | | Timer Relay | - | Transducer | - | - | - | 0.1 s to 100 Days | 11 | 2 | 250V | DPDT | - | - | - | 8A | - | -20°C | 12, 240V ac | 12 to 250 V dc | - | 65°C | Multifunction | - | 11-Pin | 74mm | 48mm | - | - | RoHS, EN61010-1, EN61000-6-2, EN61000-6-4, CE | 24mm | - | - | - | - | - | UNI |
|
小計(1 件) TWD2,658.00(不含稅)TWD2,658.00/件 | | Timer Relay | - | Offset Double Ring End | - | - | - | 0.1 s to 10 Days | 8 | 1 | 250V | DPDT | - | - | - | 8A | - | -20°C | 12, 240V ac | 12 to 250 V dc | - | 65°C | ON Delay | - | 8-Pin | 74mm | 48mm | - | - | EN61010-1, EN61000-6-4, CE, EN61000-6-2, RoHS | 24mm | - | - | - | - | - | UNI |
|
小計(1 件) TWD2,658.00(不含稅)TWD2,658.00/件 | | Timer Relay | - | Offset Double Ring End | - | - | - | 0.1 s to 10 Days | 11 | 1 | 250V | DPDT | - | - | - | 8A | - | -20°C | 12, 240V ac | 12 to 250 V dc | - | 65°C | ON Delay | - | 11-Pin | 74mm | 48mm | - | - | CE, EN61000-6-4, RoHS, EN61000-6-2, EN61010-1 | 24mm | - | - | - | - | - | UNI |
|
小計(1 件) TWD2,943.00(不含稅)TWD2,943.00/件 | | Timer Relay | - | - | DIN Rail | - | - | 0.1 s to 10 Days | 4 | Multifunction | 250V | 4PDT | - | - | - | 8A | - | -20°C | 12, 240V ac | 12 to 250 V dc | - | 65°C | Multifunction | - | Screw | 65mm | 90mm | - | - | EN61000-6-4, RoHS, EN61010-1, CE, EN61000-6-2 | 27mm | - | - | - | - | - | UNI |
|
小計(1 件) TWD957.00(不含稅)TWD957.00/件 | | Timer Relay | - | - | - | - | - | 0.2 to 5 min | 2 | 1 | - | DPDT | - | - | - | 5A | - | -10°C | 24V ac | 24 V dc | Dial | 55°C | ON Delay | - | 8-Pin | - | 53mm | - | - | RoHS | 21.5mm | - | - | - | - | - | TKB |
|
小計(1 件) TWD1,202.00(不含稅)TWD1,202.00/件 | | Timer Relay | - | - | - | - | - | 0.5 to 10 s | 2 | 1 | - | DPDT | - | - | - | 5A | - | -10°C | 24V ac | 24 V dc | Dial | 55°C | ON Delay | - | 8-Pin | 2.8mm | 53mm | - | - | RoHS | 21.5mm | - | - | - | - | - | TKB |