享受批量購買折扣
額外添加50件可節省TWD170.00
查看批量定價選項小計(1 包,共 5 件)*
TWD688.00
(不含稅)
TWD722.40
(含稅)
訂單超過 $1,300.00 免費送貨
最後的 RS 庫存
- 最終 1,235 個,準備發貨
單位 | 每單位 | 每包* | 節省 |
|---|---|---|---|
| 5 - 45 | TWD137.60 | TWD688.00 | - |
| 50 - 120 | TWD134.20 | TWD671.00 | TWD170.00 |
| 125 - 245 | TWD130.40 | TWD652.00 | TWD900.00 |
| 250 - 1245 | TWD127.40 | TWD637.00 | TWD2,550.00 |
| 1250 + | TWD124.80 | TWD624.00 | TWD16,000.00 |
* 參考價格
- RS庫存編號:
- 175-4057
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Resistor | |
| Resistance | 500mΩ | |
| Power Rating | 1.5W | |
| Resistor Type | High Voltage Radial | |
| Tolerance ± | 5% | |
| Axial/Radial | Radial | |
| Voltage | 5kV | |
| Technology | Thick Film | |
| Series | RS PRO | |
| Automotive Standard | No | |
| Lead Pitch Radial | 10.16in | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 180°C | |
| Height | 6.35mm | |
| Length | 12.7mm | |
| Standards/Approvals | RoHS | |
| Width | 700μm | |
| Temperature Coefficient | 25 ppm/°C | |
| Lead Diameter | 8.13mm | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Resistor | ||
Resistance 500mΩ | ||
Power Rating 1.5W | ||
Resistor Type High Voltage Radial | ||
Tolerance ± 5% | ||
Axial/Radial Radial | ||
Voltage 5kV | ||
Technology Thick Film | ||
Series RS PRO | ||
Automotive Standard No | ||
Lead Pitch Radial 10.16in | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 180°C | ||
Height 6.35mm | ||
Length 12.7mm | ||
Standards/Approvals RoHS | ||
Width 700μm | ||
Temperature Coefficient 25 ppm/°C | ||
Lead Diameter 8.13mm | ||
- COO (Country of Origin):
- MX
RSHVS series resistors are designed and manufactured to offer stable performance across a wide range of resistance values. This thick film series of high voltage resistors contains ratings up to 20KVin a radial-leaded package. The flat design enables a non-inductive performance and low resistor noise. These components are coated in a high-dielectric silicone protective coating.
相關連結
- RS PRO 10 mΩ Thick Film Resistor 1.5 W 5 %
- RS PRO 50 mΩ Thick Film Resistor 1.5 W 5 %
- RS PRO 100 MΩ Thick Film Resistor 1.5 W 5 %
- RS PRO 20 mΩ Thick Film Resistor 1.5 W 5 %
- Arcol Ohmite 500 mΩ Thick Film Resistor 1.5 W 1 % SM104035006FE
- RS PRO 500 mΩ Thick Film Resistor 3 W 5 %
- RS PRO 500 MΩ Thick Film Resistor 4 W 5 %
- RS PRO 500 mΩ Thick Film Resistor 2.5 W 5 %