Pomona 2708 Blue, 9 Slots, 11.43 mm Cable Dia.

小計(1 件)*

TWD1,016.00

(不含稅)

TWD1,066.80

(含稅)

Add to Basket
選擇或輸入數量
有限的庫存
  • 加上 36 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD1,016.00

* 參考價格

RS庫存編號:
187-3247
Distrelec 貨號:
155-00-116
製造零件編號:
2708
製造商:
Pomona
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Pomona

Product Type

Test Lead Rack

Number of Slots

9

Maximum Cable Diameter

11.43mm

Colour

Blue

Body Material

Steel

Rack Type

Test Lead Holder

Height

68.83mm

Standards/Approvals

No

Width

88.9mm

Length

279.4mm

豁免

COO (Country of Origin):
CN

Fluke Test Lead Rack, 11.43mm Maximum Cable Diameter, Steel Body - 2708


This test lead rack is a steel holder designed to organise and retain multiple electrical leads in laboratory and workshop environments. It provides a Compact storage solution that keeps cables accessible and separated, facilitating orderly multimeter and test lead management during routine measurement and assembly tasks.

Features and Benefits:


• Holds nine leads to keep cables segregated and accessible
• Accepts cables up to 11.43 mm diameter for thicker RF coaxials
• Constructed from cold-rolled steel for structural durability
• Baked enamel finish resists surface wear during repeated handling
• Colour-coded option available to aid quick Visual identification

Applications


• Suitable for bench-top multimeter lead storage in labs
• Used with RF coaxial cables in cable testing setups
• Ideal for use in educational electronics workshops
• Can be used for organised storage in equipment racks
• Used for maintenance bays requiring fast lead retrieval

What material is used for the rack body?


The rack is formed from cold-rolled steel with a ½ hard temper to provide rigidity and dimensional stability.

How is the surface treated to withstand handling?


The exterior receives a baked enamel finish which provides a Durable coated surface for frequent use.

Are colour variants available for identification?


Yes, the unit is available in a blue finish among other colour options intended to differentiate units.

How many cable-size families does it accept for larger coaxial leads?


The design accommodates larger cable types commonly used in RF applications by accepting up to 11.43 mm diameter.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。