Hammond Black ABS Potting Box, 11.43 mm 8.89 mm, 11.43 mm
- RS庫存編號:
- 264-7050
- 製造零件編號:
- 1596B109
- 製造商:
- Hammond
小計(1 件)*
TWD81.00
(不含稅)
TWD85.05
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月24日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD81.00 |
* 參考價格
- RS庫存編號:
- 264-7050
- 製造零件編號:
- 1596B109
- 製造商:
- Hammond
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Hammond | |
| Product Type | Potting Box | |
| Lid | No | |
| Body Material | ABS | |
| External Width | 11.43mm | |
| External Length | 11.43mm | |
| Wall Thickness | 1mm | |
| Colour | Black | |
| External Height | 8.89mm | |
| Finish | Black | |
| UL Rating | UL94-HB | |
| Standards/Approvals | UL 94 HB | |
| 選取全部 | ||
|---|---|---|
品牌 Hammond | ||
Product Type Potting Box | ||
Lid No | ||
Body Material ABS | ||
External Width 11.43mm | ||
External Length 11.43mm | ||
Wall Thickness 1mm | ||
Colour Black | ||
External Height 8.89mm | ||
Finish Black | ||
UL Rating UL94-HB | ||
Standards/Approvals UL 94 HB | ||
- COO (Country of Origin):
- CN
The Hammonds offers a 1596B series of the plastic potting boxes which are smoothly finished by black colour and made up of ABS material with a flame rating of UL94-HB and no lid designed for potting box applications.
One piece molded construction
Temperature rated -20°Cto +94°C
Size L x W x H is 11 mm x 11 mm x 9 mm
Wall thickness is 1.0 mm