Pomona 1508/POM Orange, 14 Slots, 5.33 mm Cable Dia.

小計(1 件)*

TWD1,052.00

(不含稅)

TWD1,104.60

(含稅)

Add to Basket
選擇或輸入數量
有限的庫存
  • 60 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD1,052.00

* 參考價格

RS庫存編號:
187-3231
Distrelec 貨號:
302-13-775
製造零件編號:
1508/POM
製造商:
Pomona
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Pomona

Product Type

Test Lead Rack

Number of Slots

14

Maximum Cable Diameter

5.33mm

Colour

Orange

Body Material

Steel

Rack Type

Test Lead Holder

Width

88.9mm

Standards/Approvals

No

Length

279.4mm

豁免

COO (Country of Origin):
CN

Pomona Test Lead Rack, Baked Enamel Finish, 5.33mm Maximum Cable Diameter - 1508/POM


Need a safe storage solution for your test instruments? Tuck them away at the end of the day on this test lead rack from Pomona. It's a versatile device that holds probes and leads with cable sizes between RG58 and RG142, preventing tangling so you can easily switch tools during electrical assessments. Thanks to its steel body, this unit holds its own against mechanical impact, while a baked enamel finish ensures reliable corrosion resistance. This means you can be sure of long-lasting service, even in harsh environments.

Features & Benefits


• Comes with 14 slots to handle multiple test leads

• Four pre-drilled mounting holes mean no additional tooling needed before installation

• 13.7mm-wide teeth offer safe spacing between leads to prevent accidental contact

Applications


• Electronics repair shops

• Power generation and distribution facilities

• Medical equipment

How do I mount this rack?


You can mount this unit by either fastening it to the wall using screws or by sticking it with double-sided tape for setups that don't have allowances for screw holes. Both methods are simple and don't need complex tools, saving time and effort.

Test Lead Rack


Size of test lead rack which mount quickly onto any vertical surface.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。