NEMIQ, KSF Crimp Splice Connector, Uninsulated, Tin

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(50 件, 每袋50個)*

TWD6,677.00

(不含稅)

TWD7,010.85

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年11月10日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
每包
每單位*
1 +TWD6,677.00TWD133.54

* 參考價格

RS庫存編號:
756-796
製造零件編號:
B 120 SK
製造商:
NEMIQ
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

NEMIQ

Product Type

Splice Connector

Splice Type

Crimp

Overall Length

21mm

Diameter

8mm

Insulation

Uninsulated

Contact Dimensions

8 mm

Series

KSF

Contact Length

21mm

Contact Material

Copper

Contact Plating

Tin

Termination Type

Crimp

Standards/Approvals

UKCA

COO (Country of Origin):
CN
The NEMIQ copper tube splice is designed for reliable connections in electrical applications. It effectively accommodates various conductor types, ensuring optimal performance and safety in demanding environments.

Suitable for Class 5 and Class 6 conductors

Max current rating of 334 A enables enhanced operational capacity

Withstands temperatures up to 150 °C in challenging environments

Compatible with solid, stranded, and fine strand conductors

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。