NEMIQ, KSF Crimp Splice Connector, Uninsulated, Tin
- RS庫存編號:
- 756-577
- 製造零件編號:
- B 50 SK
- 製造商:
- NEMIQ
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 包,共 50 件)*
TWD2,045.00
(不含稅)
TWD2,147.25
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包 | 每包 | 每單位* |
|---|---|---|
| 1 + | TWD2,045.00 | TWD40.90 |
* 參考價格
- RS庫存編號:
- 756-577
- 製造零件編號:
- B 50 SK
- 製造商:
- NEMIQ
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | NEMIQ | |
| Splice Type | Crimp | |
| Product Type | Splice Connector | |
| Overall Length | 21mm | |
| Diameter | 8mm | |
| Insulation | Uninsulated | |
| Contact Dimensions | 8 mm | |
| Series | KSF | |
| Contact Length | 21mm | |
| Contact Material | Copper | |
| Termination Type | Crimp | |
| Contact Plating | Tin | |
| Standards/Approvals | UKCA | |
| 選取全部 | ||
|---|---|---|
品牌 NEMIQ | ||
Splice Type Crimp | ||
Product Type Splice Connector | ||
Overall Length 21mm | ||
Diameter 8mm | ||
Insulation Uninsulated | ||
Contact Dimensions 8 mm | ||
Series KSF | ||
Contact Length 21mm | ||
Contact Material Copper | ||
Termination Type Crimp | ||
Contact Plating Tin | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CN
The NEMIQ crimp splice is designed for efficient connection in high-temperature environments, offering superior performance for 50mm² copper conductors. Its Compact sleeve form ensures reliable insulation and electrical integrity.
Suitable for Class 5 and Class 6 conductors
Rated for maximum current up to 190 A
Withstands temperatures up to 150 °C
Designed for high voltage applications up to 35 kV