Brad from Molex Male 4 way Male 4 way Sensor Actuator Cable, 30 m
- RS庫存編號:
- 224-3409
- Distrelec 貨號:
- 303-65-975
- 製造零件編號:
- 1201088546
- 製造商:
- Brad from Molex
可享批量折扣
查看批量定價選項小計(1 件)*
TWD7,755.00
(不含稅)
TWD8,142.75
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年12月31日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | TWD7,755.00 |
| 5 + | TWD6,980.00 |
* 參考價格
- RS庫存編號:
- 224-3409
- Distrelec 貨號:
- 303-65-975
- 製造零件編號:
- 1201088546
- 製造商:
- Brad from Molex
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Brad from Molex | |
| Product Type | Sensor Actuator Cable | |
| Series | 120108 | |
| Cable Length | 30m | |
| Jacket Colour | Green | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Gender B | Male | |
| Number of Contacts B | 4 | |
| Standards/Approvals | Rohs vompliance | |
| IP Rating | IP67 | |
| 選取全部 | ||
|---|---|---|
品牌 Brad from Molex | ||
Product Type Sensor Actuator Cable | ||
Series 120108 | ||
Cable Length 30m | ||
Jacket Colour Green | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Gender B Male | ||
Number of Contacts B 4 | ||
Standards/Approvals Rohs vompliance | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
The Molex 120108 Series, M12 connector cable assembly. It has 4 pole. Length is 30m cable. Communication protocol is Ethernet.
4 Pole
Length 30m
相關連結
- Brad from Molex Male 4 way Threaded to Male 4 way M12 Sensor Actuator Cable
- Brad from Molex Male 4 way M12 to 4 way M12 Sensor Actuator Cable
- Brad from Molex Male 4 way Male 4 way Sensor Connectivity, 30 m
- Brad from Molex Male Straight to Male 4 way Unterminated Sensor Actuator Cable
- Brad from Molex Male 4 way M12 to Unterminated Sensor Actuator Cable
- Brad from Molex Male 4 way M12 to Male 4 way M12 Sensor Actuator Cable, 1 m
- Brad from Molex Male 4 way M12 to Male 4 way M12 Sensor Actuator Cable, 5 m
- Brad from Molex Male 4 way M12 to Male 4 way M12 Sensor Actuator Cable, 2 m