Brad from Molex Male 4 way M12 to Unterminated Sensor Actuator Cable
- RS庫存編號:
- 224-3407
- 製造零件編號:
- 1201088542
- 製造商:
- Brad from Molex
享受批量購買折扣
額外添加5件可節省TWD1,020.00
查看批量定價選項小計(1 件)*
TWD2,057.00
(不含稅)
TWD2,159.85
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | TWD2,057.00 | - |
| 5 + | TWD1,853.00 | TWD1,020.00 |
* 參考價格
- RS庫存編號:
- 224-3407
- 製造零件編號:
- 1201088542
- 製造商:
- Brad from Molex
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Brad from Molex | |
| Series | 120108 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Teal | |
| Jacket Material | PUR | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type A | M12 | |
| Connector Type B | Unterminated | |
| Voltage | 125V | |
| Standards/Approvals | No | |
| IP Rating | IP67 | |
| 選取全部 | ||
|---|---|---|
品牌 Brad from Molex | ||
Series 120108 | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Teal | ||
Jacket Material PUR | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type A M12 | ||
Connector Type B Unterminated | ||
Voltage 125V | ||
Standards/Approvals No | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
The Molex 120108 Series, M12 connector cable assembly. It has 4 pole. Length is 2m cable. Communication protocol is Ethernet.
4 Pole
Length 2m
相關連結
- Brad from Molex M12 to Unterminated Sensor Actuator Cable
- Brad from Molex Female M12 to 4 way Unterminated Sensor Actuator Cable
- Brad from Molex Female 5 way M12 to Male Unterminated Sensor Actuator Cable, 5 m
- Brad from Molex Male 5 way M12 to Male Unterminated Sensor Actuator Cable, 10 m
- Brad from Molex Female 5 way M12 to Male Unterminated Sensor Actuator Cable, 2 m
- Brad from Molex Male 4 way M12 5 m
- Brad from Molex Female 5 way M12 to Male Unterminated Sensor Actuator Cable, 10 m
- Brad from Molex Female 3 way M12 to Male Unterminated Sensor Actuator Cable, 5 m