Brad from Molex Male 4 way Threaded to Male 4 way M12 Sensor Actuator Cable
- RS庫存編號:
- 224-3402
- 製造零件編號:
- 1201088313
- 製造商:
- Brad from Molex
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 224-3402
- 製造零件編號:
- 1201088313
- 製造商:
- Brad from Molex
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Brad from Molex | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Green | |
| Jacket Material | Thermoplastic Polyurethane | |
| Connector Type A | Threaded | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Number of Contacts B | 4 | |
| Connector Type B | M12 | |
| Connector Gender B | Male | |
| Voltage | 30V | |
| IP Rating | IP67 | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Brad from Molex | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Green | ||
Jacket Material Thermoplastic Polyurethane | ||
Connector Type A Threaded | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Number of Contacts B 4 | ||
Connector Type B M12 | ||
Connector Gender B Male | ||
Voltage 30V | ||
IP Rating IP67 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Molex 120108 Series, M12 connector cable assembly. It has 4 pole. Length is 15m cable. Communication protocol is Ethernet.
4 Pole
Length 15m
相關連結
- Brad from Molex Male 4 way M12 to 4 way M12 Sensor Actuator Cable
- Brad from Molex Male 4 way M12 to Male 4 way M12 Sensor Actuator Cable, 2 m
- Brad from Molex Male 4 way M12 to Male 4 way M12 Sensor Actuator Cable, 5 m
- Brad from Molex Male 4 way M12 to Male 4 way M12 Sensor Actuator Cable, 1 m
- Brad from Molex Male 4 way M12 to 4 way M12 Sensor Actuator Cable, 5 m
- Brad from Molex Male 4 way M12 to 4 way M12 Sensor Actuator Cable, 2 m
- Brad from Molex Male 4 way M12 Straight Sensor Actuator Cable, 15 m
- Brad from Molex Female 4 way M12 to Male 4 way M12 Sensor Actuator Cable, 3 m