Delta Plus HAR35MGT Safety Harness, 150 kg Max, S, M, L

小計(1 件)*

TWD10,562.00

(不含稅)

TWD11,090.10

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月18日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD10,562.00

* 參考價格

RS庫存編號:
197-792
製造零件編號:
HAR35MGT
製造商:
Delta Plus
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Delta Plus

Harness Size

S, M, L

Product Type

Safety Harness

Weight Capacity

150kg

Belt Included

Yes

Adjustable Straps

Leg, Shoulder, Chest

Standards/Approvals

No

豁免

COO (Country of Origin):
CN
The Delta Plus fall arrest harness is a high-end belt harness, equipped with comfort foams and automatic buckles for optimized positioning and optimal comfort. It is used in agriculture, public works, chemical industry, oil & gas (extraction), mining industry and petrochemicals

3D comfort foam integrated into the harnesses providing comfort and breathability for prolonged use

Design of the Bavarian adapted to the morphology of women and men

Thermoformed belt providing lumbar support and optimal comfort

Detachable comfort foam allowing easy cleaning

Possibility of washing the harnesses and textile with neutral soap

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。