Delta Plus HAR32MXX Safety Harness, 150 kg Max, XL, XXL
- RS庫存編號:
- 197-798
- 製造零件編號:
- HAR32MXX
- 製造商:
- Delta Plus
小計(1 件)*
TWD7,016.00
(不含稅)
TWD7,366.80
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 15 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD7,016.00 |
* 參考價格
- RS庫存編號:
- 197-798
- 製造零件編號:
- HAR32MXX
- 製造商:
- Delta Plus
規格
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Delta Plus | |
| Harness Size | XL, XXL | |
| Product Type | Safety Harness | |
| Weight Capacity | 150kg | |
| Belt Included | Yes | |
| Adjustable Straps | Shoulder, Chest, Leg | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Delta Plus | ||
Harness Size XL, XXL | ||
Product Type Safety Harness | ||
Weight Capacity 150kg | ||
Belt Included Yes | ||
Adjustable Straps Shoulder, Chest, Leg | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- CN
The Delta Plus fall arrest harness is a high-end harness, equipped with comfort foam and automatic buckles for optimized installation and optimal comfort. It is used in agriculture, public works, chemical industry, oil & gas (extraction), mining industry an petrochemicals.
3D comfort foam integrated into the harnesses providing comfort and breathability for prolonged use
Bavarian design adapted to the morphology of women and men
Possibility of washing the harnesses and textile with neutral soap
Ergonomic design facilitating the users movements
Automatic buckles optimizing the installation and security of the locking
相關連結
- Delta Plus HAR35RXX Safety Harness XL, XXL
- Delta Plus HAR35MXX Safety Harness XXL, XL
- Delta Plus HAR22XXX Safety Harness XL, XXL
- Delta Plus HAR25HAXX Fall Arrest Harness XXL, XL
- Delta Plus HAR22HXX Fall Arrest Harness XXL, XL
- Delta Plus HAR44ELXX Fall Arrest Harness XXL, XL
- Delta Plus HAR42ELXX Fall Arrest Harness XXL, XL
- Delta Plus HAR35RGT Safety Harness ML