Delta Plus HAR24HAGT Safety Harness, 150 kg Max, L, S, M
- RS庫存編號:
- 197-786
- 製造零件編號:
- HAR24HAGT
- 製造商:
- Delta Plus
小計(1 件)*
TWD5,835.00
(不含稅)
TWD6,126.75
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD5,835.00 |
* 參考價格
- RS庫存編號:
- 197-786
- 製造零件編號:
- HAR24HAGT
- 製造商:
- Delta Plus
規格
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Delta Plus | |
| Harness Size | L, S, M | |
| Product Type | Safety Harness | |
| Weight Capacity | 150kg | |
| Belt Included | Yes | |
| Adjustable Straps | Leg, Chest, Shoulder | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Delta Plus | ||
Harness Size L, S, M | ||
Product Type Safety Harness | ||
Weight Capacity 150kg | ||
Belt Included Yes | ||
Adjustable Straps Leg, Chest, Shoulder | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- CN
The Delta Plus Fall arrest harness is an ergonomic harness with a positioning belt for maximum freedom of movement. It is used for agriculture, construction, finishing work / craftsmen, maintenance, chemical industry and oil & gas (extraction).
Specific design at the level of the leg straps allowing freedom of movement for long working days
Design of the Bavarian adapted to the morphology of women and men
Thermoformed belt providing lumbar support and optimal comfort
Possibility of washing the harnesses and textile with neutral soap
Certification above the maximum nominal load 100kg product certified at 150kg
Ergonomic design facilitating the users movements
相關連結
- Delta Plus HAR35MGT Safety Harness S L
- Delta Plus HAR32MGT Safety Harness M S
- Delta Plus HAR35RGT Safety Harness ML
- Delta Plus HAR35RXX Safety Harness XL, XXL
- Delta Plus HAR32MXX Safety Harness XL, XXL
- Delta Plus HAR35MXX Safety Harness XXL, XL
- Delta Plus HAR25HAGT Fall Arrest Harness L M
- Delta Plus HAR22XXX Safety Harness XL, XXL