Miller 1035951 Rope Grab Automatic/Manual Stainless Steel
- RS庫存編號:
- 277-9958
- 製造零件編號:
- 1035951
- 製造商:
- Miller
小計(1 件)*
TWD3,583.00
(不含稅)
TWD3,762.15
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年12月10日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD3,583.00 |
* 參考價格
- RS庫存編號:
- 277-9958
- 製造零件編號:
- 1035951
- 製造商:
- Miller
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Miller | |
| Product Type | Rope Grab | |
| Sub Type | Automatic/Manual | |
| Rope Diameter | 12 mm | |
| Connector Type | Snap | |
| Weight Capacity | 140kg | |
| Orientation | Horizontal and Vertical | |
| Material | Stainless Steel | |
| Removable Rope Grab | Yes | |
| Standards/Approvals | EN 353-2:2002 | |
| 選取全部 | ||
|---|---|---|
品牌 Miller | ||
Product Type Rope Grab | ||
Sub Type Automatic/Manual | ||
Rope Diameter 12 mm | ||
Connector Type Snap | ||
Weight Capacity 140kg | ||
Orientation Horizontal and Vertical | ||
Material Stainless Steel | ||
Removable Rope Grab Yes | ||
Standards/Approvals EN 353-2:2002 | ||
豁免
- COO (Country of Origin):
- SK
The Honeywell Safety Auto/Manual Rope Grab without lanyard extension for workers that need to improve productivity and safety on the work site (edge protection compatible). Whether from the installation stage or getting access to the work site, the smooth sliding ergonomics of the device allows for more freedom of movement without compromising safety.
User flexibility
Minimized risk
相關連結
- Miller 1035950 Rope Grab Automatic/Manual Stainless Steel
- Petzl B070AA00 Rope Grab Stainless Steel, Aluminium
- Petzl D021CA00 Rope Grab Holder Aluminium, Stainless Steel
- Petzl G200AA03 Rope Grab Stainless Steel, Aluminium Alloy
- Petzl D020AA00 Rope Grab Stainless Steel Aluminium
- Petzl G200AA04 Rope Grab Aluminium Alloy, Stainless Steel
- Petzl G200AA00 Rope Grab Stainless Steel, Aluminium Alloy
- Petzl B071BA00 Rope Grab Rope Adjustable Device for The Safety Rope Stainless Steel Aluminium