Petzl G200AA03 Rope Grab Stainless Steel, Aluminium Alloy

小計(1 件)*

TWD1,519.00

(不含稅)

TWD1,594.95

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2027年1月14日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD1,519.00

* 參考價格

RS庫存編號:
313-554
製造零件編號:
G200AA03
製造商:
Petzl
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Petzl

Product Type

Rope Grab

Rope Diameter

6.5 mm

Material

Stainless Steel, Aluminium Alloy

Standards/Approvals

EU 2016/425

豁免

COO (Country of Origin):
TW
The Bolle wire stop is an anchor strap made of 6.5 mm diameter galvanized steel with two terminations of different sizes. It offers several configurations for setting up an anchor directly to an anchor point or around a suitable structure. The plastic sleeve helps keep the connector in position and facilitates clipping. It is available in lengths of 2m.

Easy clipping, thanks to the plastic sheath that helps keep the connectors in position

Individual identification marking on the plastic sheath to track the equipment throughout its lifespan

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。