Petzl G200AA00 Rope Grab Stainless Steel, Aluminium Alloy
- RS庫存編號:
- 313-550
- 製造零件編號:
- G200AA00
- 製造商:
- Petzl
小計(1 件)*
TWD1,149.00
(不含稅)
TWD1,206.45
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2027年1月14日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD1,149.00 |
* 參考價格
- RS庫存編號:
- 313-550
- 製造零件編號:
- G200AA00
- 製造商:
- Petzl
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Petzl | |
| Product Type | Rope Grab | |
| Rope Diameter | 6.5 mm | |
| Material | Stainless Steel, Aluminium Alloy | |
| Standards/Approvals | EU 2016/425 | |
| 選取全部 | ||
|---|---|---|
品牌 Petzl | ||
Product Type Rope Grab | ||
Rope Diameter 6.5 mm | ||
Material Stainless Steel, Aluminium Alloy | ||
Standards/Approvals EU 2016/425 | ||
豁免
- COO (Country of Origin):
- TW
The Bolle wire stop is an anchor strap made of 6.5 mm diameter galvanized steel with two terminations of different sizes. It offers several configurations for setting up an anchor directly to an anchor point or around a suitable structure. The plastic sleeve helps keep the connector in position and facilitates clipping. It is available in lengths of 0.5m.
Easy clipping, thanks to the plastic sheath that helps keep the connectors in position
Individual identification marking on the plastic sheath to track the equipment throughout its lifespan
相關連結
- Petzl G200AA03 Rope Grab Stainless Steel, Aluminium Alloy
- Petzl G200AA04 Rope Grab Aluminium Alloy, Stainless Steel
- Petzl B070AA00 Rope Grab Stainless Steel, Aluminium
- Petzl D021CA00 Rope Grab Holder Aluminium, Stainless Steel
- Petzl D020AA00 Rope Grab Stainless Steel Aluminium
- Petzl B17ARN Rope Grab Stainless Steel Aluminium Rubber
- Petzl B17ALA Rope Grab Aluminium Nylon Plastic
- Petzl B17ALN Rope Grab Nylon Aluminium Rubber