OPTIBELT MWKA30 Rigid Shaft Coupling, 14 mm OD, Aluminium
- RS庫存編號:
- 265-2301
- 製造零件編號:
- MWKA30
- 製造商:
- OPTIBELT
小計(1 件)*
TWD5,051.00
(不含稅)
TWD5,303.55
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年3月23日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD5,051.00 |
* 參考價格
- RS庫存編號:
- 265-2301
- 製造零件編號:
- MWKA30
- 製造商:
- OPTIBELT
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | OPTIBELT | |
| Product Type | Rigid Shaft Coupling | |
| Bore Size A | 30mm | |
| Material | Aluminium | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 OPTIBELT | ||
Product Type Rigid Shaft Coupling | ||
Bore Size A 30mm | ||
Material Aluminium | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The OPTIBELT mini couplings provides misalignment operation of the shafts. This misalignment offers axial misalignment, radial misalignment and angular misalignment type for the shaft. Reduction of the allowable values of misalignment of the shafts is possible when the combination of misalignments occurs or at other rotational speeds.
In case that bigger shock or changing loads occur we recommend a revision according to DIN 740
An adequate calculation program is available
Rotational speed and weight is vary according to bore size
相關連結
- OPTIBELT MWKA20 Rigid Shaft Coupling Aluminium
- OPTIBELT MWKA25 Rigid Shaft Coupling Aluminium
- OPTIBELT MWKA50 Rigid Shaft Coupling Aluminium
- OPTIBELT MWKA40 Rigid Shaft Coupling Aluminium
- OPTIBELT MWKA18 Rigid Shaft Coupling Aluminium
- OPTIBELT MWKA22 Rigid Shaft Coupling Aluminium
- OPTIBELT CC225S Rigid Shaft Coupling Black Oxide Steel
- OPTIBELT CC220S Rigid Shaft Coupling Black Oxide Steel