OPTIBELT CC225S Rigid Shaft Coupling, 45 mm OD, Black Oxide Steel

小計(1 件)*

TWD8,161.00

(不含稅)

TWD8,569.05

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2027年1月05日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD8,161.00

* 參考價格

RS庫存編號:
265-2294
製造零件編號:
CC225S
製造商:
OPTIBELT
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

OPTIBELT

Product Type

Rigid Shaft Coupling

Bore Size A

25mm

Material

Black Oxide Steel

Standards/Approvals

No

COO (Country of Origin):
CN
The OPTIBELT rigid couplings which comes under the flange couplings and clamp coupling category. This flange couplings are torsionally stiff and particularly sturdy and reliable shaft connections which can withstand jolts and radially or axially acting loads. The connected shafts must be precisely aligned. The connection dimensions of the flange couplings are in accordance with DIN 116. The flange couplings form C are equipped with a hollow for axial thrust washers according to DIN 28135.

Centering of the coupling parts is achieved only by means of fitting bolts

Key slot according to DIN 6886 or DIN 6887 on request

Horizontal arrangement by form A for shaft ends with same diameters

Form B for shaft ends with different diameters

Wear and maintenance free

Maximum rotational speed is having 4000 rpm

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。