OPTIBELT CC220S Rigid Shaft Coupling, 42 mm OD, Black Oxide Steel
- RS庫存編號:
- 265-2293
- 製造零件編號:
- CC220S
- 製造商:
- OPTIBELT
小計(1 件)*
TWD7,409.00
(不含稅)
TWD7,779.45
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2027年1月05日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD7,409.00 |
* 參考價格
- RS庫存編號:
- 265-2293
- 製造零件編號:
- CC220S
- 製造商:
- OPTIBELT
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | OPTIBELT | |
| Product Type | Rigid Shaft Coupling | |
| Bore Size A | 20mm | |
| Material | Black Oxide Steel | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 OPTIBELT | ||
Product Type Rigid Shaft Coupling | ||
Bore Size A 20mm | ||
Material Black Oxide Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The OPTIBELT rigid couplings which comes under the flange couplings and clamp coupling category. This flange couplings are torsionally stiff and particularly sturdy and reliable shaft connections which can withstand jolts and radially or axially acting loads. The connected shafts must be precisely aligned. The connection dimensions of the flange couplings are in accordance with DIN 116. The flange couplings form C are equipped with a hollow for axial thrust washers according to DIN 28135.
Centering of the coupling parts is achieved only by means of fitting bolts
Key slot according to DIN 6886 or DIN 6887 on request
Horizontal arrangement by form A for shaft ends with same diameters
Form B for shaft ends with different diameters
Wear and maintenance free
Maximum rotational speed is having 4000 rpm
相關連結
- OPTIBELT CC219S Rigid Shaft Coupling Black Oxide Steel
- OPTIBELT CC225S Rigid Shaft Coupling Black Oxide Steel
- OPTIBELT CC215S Rigid Shaft Coupling Black Oxide Steel
- OPTIBELT CC230S Rigid Shaft Coupling Black Oxide Steel
- OPTIBELT CC210S Rigid Shaft Coupling Black Oxide Steel
- OPTIBELT CC212S Rigid Shaft Coupling Black Oxide Steel
- OPTIBELT CC214S Rigid Shaft Coupling Black Oxide Steel
- OPTIBELT CC216S Rigid Shaft Coupling Black Oxide Steel