RF Modules

An RF module, also commonly referred to as a radio frequency module, is a small electronic device that is used to transmit and receive radio signals between two devices, and is also used in embedded systems to facilitate wireless communication connections. RS offer a varied range of RF modules from several brands across the industry, including Eccel Technology, ON Semiconductor, RF Solutions, Wurth Elektronik, and many more.

What is the main function of an RF module?

Radio frequency modules are the biggest facilitator of wireless communication, this is because it does not require a line of sight. This is in contrast to its usual alternative, Infrared, which mostly operates in line of sight mode. It spans between a range of 3 kHz and 300 GHz, with the lower end being applied in applications such as submarines and radio stations whilst the higher spectrum is used in applications such as GPS, Wi-Fi, Bluetooth and TV broadcasting. An RF module is typically used with a pair of encoder/decoders. The encoder is used for encoding parallel data for transmitting whilst the reception is decoded by a decoder. Some of the main functions of an RF Module are:

  • Act as a transmitter of signals
  • A solution for detecting radio signals
  • Bridging communication between two devices
  • RF can stretch communication between applications
  • Acts as a receiver module

The performance of radio frequency applications is dependent on a few factors. Through increasing a transmitter's power, a larger communication range can be attained. This also causes a power drain from the power source which could result in a shorter life span for battery-powered devices. Through the use of higher transmitted power, interference with other radio frequencies can occur.

Typical applications of an RF module

  • Car alarm systems
  • Remote controls
  • Sensor reporting
  • Automation systems

199 產品顯示為 RF Modules

排序方式
最後的 RS 庫存
  • RS庫存編號 894-8981
  • 製造零件編號 AFIM-1001
小計(1 件)
TWD1,277.00(不含稅)
TWD1,277.00/件
有庫存
  • RS庫存編號 125-1244
  • 製造零件編號 ZETAPLUS-433-SO
小計(1 件)
TWD470.00(不含稅)
TWD470.00/件
暫時缺貨
  • RS庫存編號 206-9154
  • 製造零件編號 EC25EFA-MINIPCIE/8A07M4G_A0301A0301
小計(1 件)
TWD2,401.00(不含稅)
TWD2,401.00/件
暫時缺貨
  • RS庫存編號 206-9158
  • 製造零件編號 EG25GGB-MINIPCIE
小計(1 件)
TWD2,697.00(不含稅)
TWD2,697.00/件
暫時缺貨
  • RS庫存編號 351-817
  • 製造零件編號 453-00198-K1
小計(1 件)
TWD4,608.00(不含稅)
TWD4,608.00/件
有庫存
  • RS庫存編號 125-8208
  • 製造零件編號 QAM-RX10-433
小計(1 件)
TWD188.00(不含稅)
TWD188.00/件
有庫存
  • RS庫存編號 873-6678
  • 製造零件編號 AFIG-0007
小計(1 件)
TWD468.00(不含稅)
TWD468.00/件
有庫存
  • RS庫存編號 136-7687
  • 製造零件編號 ERA900TRS-FCC
小計(1 盒,共 1 件)
TWD1,715.00(不含稅)
TWD1,715.00/盒
有庫存
  • RS庫存編號 125-1246
  • 製造零件編號 ZETAPLUS-868-SO
小計(1 件)
TWD474.00(不含稅)
TWD474.00/件
有庫存
  • RS庫存編號 786-3198
  • 製造零件編號 PTM210
小計(1 件)
TWD1,432.00(不含稅)
TWD1,432.00/件
有庫存
  • RS庫存編號 331-738
  • 製造零件編號 453-00221C
小計(1 組,共 350 件)
TWD127,190.00(不含稅)
TWD363.40/件
暫時缺貨
  • RS庫存編號 206-9150
  • 製造零件編號 EC21EFA-512-STD
小計(1 件)
TWD1,850.00(不含稅)
TWD1,850.00/件
暫時缺貨
  • RS庫存編號 351-815
  • 製造零件編號 453-00198C
小計(1 件)
TWD651.00(不含稅)
TWD651.00/件
最後的 RS 庫存
  • RS庫存編號 793-1992
  • 製造零件編號 RFM69HW-868-S2
小計(1 件)
TWD351.00(不含稅)
TWD351.00/件
有庫存
  • RS庫存編號 793-2024
  • 製造零件編號 RFM68W-868-S2
小計(1 件)
TWD250.00(不含稅)
TWD250.00/件
有庫存
  • RS庫存編號 532-4367
  • 製造零件編號 ER400TS-02
小計(1 件)
TWD1,476.00(不含稅)
TWD1,476.00/件
有庫存
  • RS庫存編號 206-9153
  • 製造零件編號 EC25EFA-512-STD
小計(1 件)
TWD2,000.00(不含稅)
TWD2,000.00/件
暫時無法供應
  • RS庫存編號 793-2005
  • 製造零件編號 RFM64W-433S2
小計(1 件)
TWD417.00(不含稅)
TWD417.00/件
暫時缺貨
  • RS庫存編號 762-579
  • 製造零件編號 2618011182000
小計(1 組,共 1 件)
TWD627.00(不含稅)
TWD627.00/組
暫時無法供應
  • RS庫存編號 762-599
  • 製造零件編號 2605041183000
小計(1 組,共 1 件)
TWD1,534.00(不含稅)
TWD1,534.00/組
每頁顯示的結果

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。