RS Better World
Schneider Electric RSZ 2 Way 300V DIN Rail Relay Socket, for use with RSB1A160, RSB2A080 Relays
- RS庫存編號:
- 212-264
- Distrelec 貨號:
- 304-29-867
- 製造零件編號:
- RSZE08P
- 製造商:
- Schneider Electric
小計(1 包,共 10 件)*
TWD3,258.00
(不含稅)
TWD3,420.90
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包 | 每包 | 每單位* |
|---|---|---|
| 1 + | TWD3,258.00 | TWD325.80 |
* 參考價格
- RS庫存編號:
- 212-264
- Distrelec 貨號:
- 304-29-867
- 製造零件編號:
- RSZE08P
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Product Type | Relay Socket | |
| Voltage | 300V | |
| For Use With | RSB1A160, RSB2A080 Relays | |
| Current | 10A | |
| Series | RSZ | |
| Terminal Type | Push-in Terminal | |
| Standards/Approvals | IEC 61984 | |
| Number of Contacts | 2 | |
| Mount Type | DIN Rail | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Product Type Relay Socket | ||
Voltage 300V | ||
For Use With RSB1A160, RSB2A080 Relays | ||
Current 10A | ||
Series RSZ | ||
Terminal Type Push-in Terminal | ||
Standards/Approvals IEC 61984 | ||
Number of Contacts 2 | ||
Mount Type DIN Rail | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CN
The Schneider Electric Electromechanical Relays is available in versions with or without a lockable test button, LED indicators, and a clear cover for easy monitoring. It can be expanded with protection modules such as diodes, diodes with LEDs, varistors with LEDs, and RC circuits, providing additional protection and functionality. They are designed to reduce the size of enclosures while enhancing machine reliability
Rated insulation voltage is 250 V
Flat pin
相關連結
- WAGO 857 300V DIN Rail Relay Socket, for use with Basic Relays
- Relpol 11 Way 300V ac DIN Rail Relay Socket Plug-in sockets
- WAGO 858 4 Way 300V DIN Rail Relay Socket, for use with Basic Relays
- WAGO 788 2 Way 300V DIN Rail Relay Socket, for use with Basic Relays
- WAGO 788 1 Way 300V DIN Rail Relay Socket, for use with Basic Relays
- Schneider Electric RGZ 1 Way 300V DIN Rail Relay Socket, for use with RXG1 Relays
- Carlo Gavazzi ZPD 11 Way 300V DIN Rail Relay Socket, for use with RCP Relays
- RS PRO 8 Way 300V DIN Rail Relay Socket, for use with RS PRO RUB Relays