Schneider Electric RGZ 1 Way 300V DIN Rail Relay Socket, for use with RXG1 Relays

小計(1 包,共 10 件)*

TWD1,822.00

(不含稅)

TWD1,913.10

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包
每包
每單位*
1 +TWD1,822.00TWD182.20

* 參考價格

RS庫存編號:
212-263
Distrelec 貨號:
304-29-866
製造零件編號:
RGZE05P
製造商:
Schneider Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schneider Electric

Product Type

Relay Socket

Voltage

300V

For Use With

RXG1 Relays

Series

RGZ

Standards/Approvals

IEC 61984

Number of Contacts

1

Mount Type

DIN Rail

COO (Country of Origin):
CN
The Schneider Electric Electromechanical Relays is available in versions with or without a lockable test button, LED indicators, and a clear cover for easy monitoring. It can be expanded with protection modules such as diodes, diodes with LEDs, varistors with LEDs, and RC circuits, providing additional protection and functionality. They are designed to reduce the size of enclosures while enhancing machine reliability

Rated insulation voltage is 250 V

Flat pin

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。