Phoenix Contact 1 Way 24 V ac, 24V dc DIN Rail Relay Base

暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。

替代產品

該產品我們目前不提供。 這是我們推薦的替代產品。

個 (每包:10個)

TWD6,365.00

(不含稅)

TWD6,683.25

(含稅)

RS庫存編號:
135-677
製造零件編號:
2982799
製造商:
Phoenix Contact
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Phoenix Contact

Product Type

Relay Base

Voltage

24V ac, 24V ac

Current

3A

Terminal Type

Terminal Block

Standards/Approvals

UKCA, cULus, CE

Number of Contacts

1

Mount Type

DIN Rail

豁免

COO (Country of Origin):
DE
The Phoenix Contact Relay Base is a 6.2 mm PLC basic terminal block for output functions with a screw connection. It is designed for mounting on DIN rail NS 35/7.5 and features a load return line connection. With its 1 N/O contact and input voltage of 24 V AC/DC, this relay base is ideal for coupling the controller and actuators, such as motors, contactors, valves, etc.

Mounts on DIN rail NS 35/7.5 for convenience

Includes load return line connection for efficiency

One N/O contact for flexible control

Suitable for motors, contactors, and valves

Reliable performance with 24 V AC/DC input

Ideal for coupling controllers and actuators

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。