小計(1 件)*
TWD734.00
(不含稅)
TWD770.70
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 50 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD734.00 |
* 參考價格
- RS庫存編號:
- 742-7468
- 製造零件編號:
- 2967015
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Product Type | Relay Base | |
| Series | PLC-INTERFACE | |
| Terminal Type | Screw | |
| Standards/Approvals | ISA-S71.04. G3 Harsh Group, DNV GL, CE, EAC, EN 60068-2-60, UL, cULus Recognised, UKCA, cUL, Shipbuilding approval | |
| Mount Type | DIN Rail | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Product Type Relay Base | ||
Series PLC-INTERFACE | ||
Terminal Type Screw | ||
Standards/Approvals ISA-S71.04. G3 Harsh Group, DNV GL, CE, EAC, EN 60068-2-60, UL, cULus Recognised, UKCA, cUL, Shipbuilding approval | ||
Mount Type DIN Rail | ||
- COO (Country of Origin):
- DE
Phoenix Contact PLC Terminal Block, 14mm - PLC-BSC- 24DC/21-21 - 2967015
Connect your wiring and components simply and safely with this PLC (programmable logic controller) Terminal Block from Phoenix Contact. It's designed with slots that house solid-state relays, so there are no moving parts and less chance of breaking. You can mount it on a standard DIN rail for easy installation and compatibility with common fixtures.
The Terminal features screw-in connections, allowing you to wire components in securely with minimal tooling. You can remove them just as quickly, so it's easy to adapt, update and rearrange your circuits as needed. This Durable component has a wide operating temperature range of -40°C to +60°C, so it's suitable for use in extreme conditions.
• Cable cross-sectional area of 2.5mm²
• Green in colour
• Voltage rating of 24V DC
• Wire size of 26 to 14AWG (American Wire Gauge)
• LED (light-emitting diode) status display
• UL (Underwriter Laboratories) 94-V0 rating indicates materials will burn for no more than 15 seconds when exposed to a naked flame
• Fully compliant with the Restriction of Hazardous Substances (RoHS), meaning it contains minimal or no potentially harmful materials
PLC Interface Relays
A series of PLC Interface relays from Phoenix contact. A Durable build ensures perfect connection with your application. All models are highly reliable and excellent quality.
Features & Benefits
Different width dimensions: 6.2 mm, 14 mm
Assembly instructions: in rows with zero spacing
Screw connection
Wide range of accessories also available
相關連結
- Phoenix Contact PLC Solid State Interface Relay DIN Rail
- Phoenix Contact PLC-HPT Solid State Interface Relay DIN Rail
- Phoenix Contact PLC Solid State Interface Relay DIN Rail Screw
- Phoenix Contact PLC-OSC60DC Interface Relay DIN Rail Push-in
- Phoenix Contact PLC-BPT 1 Way 5V dc DIN Rail Relay Base
- Phoenix Contact PLC-INTERFACE Solid State Interface Relay 253 V DIN Rail Screw
- Phoenix Contact PLC-INTERFACE-PLC-OSC Interface Module DIN Rail
- Phoenix Contact PLC-RSC Series Interface Relay Module SPDT