Phoenix Contact 1 Way 24V dc DIN Rail Relay Base
- RS庫存編號:
- 135-675
- 製造零件編號:
- 2967837
- 製造商:
- Phoenix Contact
小計(1 包,共 10 件)*
TWD4,365.00
(不含稅)
TWD4,583.25
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包 | 每包 | 每單位* |
|---|---|---|
| 1 + | TWD4,365.00 | TWD436.50 |
* 參考價格
- RS庫存編號:
- 135-675
- 製造零件編號:
- 2967837
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Product Type | Relay Base | |
| Voltage | 24V dc | |
| Current | 6A | |
| Terminal Type | Terminal Block | |
| Standards/Approvals | cULus, CE, UKCA | |
| Number of Contacts | 1 | |
| Mount Type | DIN Rail | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Product Type Relay Base | ||
Voltage 24V dc | ||
Current 6A | ||
Terminal Type Terminal Block | ||
Standards/Approvals cULus, CE, UKCA | ||
Number of Contacts 1 | ||
Mount Type DIN Rail | ||
豁免
- COO (Country of Origin):
- DE
The Phoenix Contact Relay base is a 14 mm PLC basic terminal block designed for high switch-on currents. It features a screw connection and is used for mounting on DIN rail NS 35/7, 5. The relay base has 1 N/O contact and operates with an input voltage of 24 V DC. With its compact design and load return line connection, this relay base is suitable for various industrial applications.
Handles high switch-on currents efficiently
DIN rail NS 35/75 mounting for easy installation
Includes one N/O contact for flexibility
Input voltage of 24 V DC for reliability
Compact design for space-saving installation
相關連結
- Phoenix Contact 1 Way 24 V ac, 24V dc DIN Rail Relay Base
- Phoenix Contact PLC-BPT- 24DC/21-21 2 Way 24V dc DIN Rail Relay Base
- Phoenix Contact 2 Way 230V ac DIN Rail Relay Base
- Phoenix Contact 1 Way 230V ac DIN Rail Relay Base
- Phoenix Contact 1 Way 120V ac DIN Rail Relay Base
- Phoenix Contact 1 Way 125V dc DIN Rail Relay Base
- Phoenix Contact PLC-BSC 24 V ac, 24V dc DIN Rail Relay Base
- Phoenix Contact PLC-BPT 1 Way 5V dc DIN Rail Relay Base