Master Lock 5 m Hook to Eye Ratchet Strap, 25mm Wide
- RS庫存編號:
- 589-728
- 製造零件編號:
- 3109EURDAT
- 製造商:
- Master Lock
小計(1 件)*
TWD573.00
(不含稅)
TWD601.65
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 778 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD573.00 |
* 參考價格
- RS庫存編號:
- 589-728
- 製造零件編號:
- 3109EURDAT
- 製造商:
- Master Lock
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Master Lock | |
| End Type | Hook to Eye | |
| Product Type | Ratchet Strap | |
| Length | 5m | |
| Width | 25mm | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Master Lock | ||
End Type Hook to Eye | ||
Product Type Ratchet Strap | ||
Length 5m | ||
Width 25mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Master Lock Black Straps features 5m x 25mm ratchet tie down straps with hooks. The S hooks include retention clips providing additional security.
S hooks with retention clips to keep hooks secure
UV treated polyester webbing for outdoor uses and maximum durability
Can secure loads up to 400kg
GS Mark Certification
相關連結
- Master Lock 5 m Hook to Eye Ratchet Strap, 25mm Wide
- Master Lock 4.25 m Hook to Eye Ratchet Strap, 25mm Wide
- Master Lock 2.5 m Hook to Eye Ratchet Strap, 25mm Wide
- Master Lock 4.5 m Hook to Eye Ratchet Strap, 35mm Wide
- Master Lock 8.25 m Hook to Eye Ratchet Strap, 50mm Wide
- Master Lock 5 m Ratchet Strap, 25mm Wide
- Master Lock 2.5 m Ratchet Strap, 25mm Wide
- STAHLWILLE 4.5 m Loop Ratchet Strap 800 kg Breaking Strain