Master Lock 4.5 m Hook to Eye Ratchet Strap, 35mm Wide
- RS庫存編號:
- 589-723
- 製造零件編號:
- 3058EURDAT
- 製造商:
- Master Lock
小計(1 件)*
TWD1,209.00
(不含稅)
TWD1,269.45
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 192 件準備從其他地點送貨
- 加上 216 件從 2026年12月02日 起發貨
- 加上 132 件從 2026年12月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD1,209.00 |
* 參考價格
- RS庫存編號:
- 589-723
- 製造零件編號:
- 3058EURDAT
- 製造商:
- Master Lock
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Master Lock | |
| End Type | Hook to Eye | |
| Product Type | Ratchet Strap | |
| Length | 4.5m | |
| Width | 35mm | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Master Lock | ||
End Type Hook to Eye | ||
Product Type Ratchet Strap | ||
Length 4.5m | ||
Width 35mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Master Lock Yellow Straps features a 4,50m x 35mm ratchet tie down strap with StrapTrap™ to keep strap firmly in place. The high security J hooks ease the fastening of the strap.
PVC handle for a superior grip and a comfortable use
High security J hooks to secure and ease the fastening of the strap
Bungee cord and toggle to keep strap firmly in place during use
UV treated polyester webbing for outdoor uses and maximum durability
Can secure loads up to 1250kg
相關連結
- Master Lock 4.5 m Hook Ratchet Strap 600 kg Breaking Strain
- Master Lock 5 m Hook to Eye Ratchet Strap, 25mm Wide
- Master Lock 4.25 m Hook to Eye Ratchet Strap, 25mm Wide
- Master Lock 8.25 m Hook to Eye Ratchet Strap, 50mm Wide
- Master Lock 2.5 m Hook to Eye Ratchet Strap, 25mm Wide
- Master Lock 2.5 m Ratchet Strap, 25mm Wide
- Master Lock 5 m Ratchet Strap, 25mm Wide
- Master Lock 1.8 mm Hook Ratchet Strap 250 kg Breaking Strain