Master Lock 4.25 m Hook to Eye Ratchet Strap, 25mm Wide

小計(1 件)*

TWD1,086.00

(不含稅)

TWD1,140.30

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 23 件準備從其他地點送貨
  • 加上 16 件從 2026年11月18日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD1,086.00

* 參考價格

RS庫存編號:
589-725
製造零件編號:
3066EURDAT
製造商:
Master Lock
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Master Lock

Product Type

Ratchet Strap

End Type

Hook to Eye

Length

4.25m

Width

25mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Master Lock Grey Straps features two 4,25m x 25mm ratchet tie down straps with StrapTrap™ to keep strap firmly in place. The S hooks include retention clips providing additional security.

PVC handle for a superior grip and a comfortable use

S hooks with retention clips to keep hooks secure

Bungee cord and toggle to keep strap firmly in place during use

UV treated polyester webbing for outdoor uses and maximum durability

Can secure loads up to 400kg

GS Mark Certification

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。