Siemens 7MF1565-3CA00-1AA1 Pressure Sensor 145 psi 225 bar

小計(1 件)*

TWD9,054.00

(不含稅)

TWD9,506.70

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 5 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD9,054.00

* 參考價格

RS庫存編號:
282-5094
Distrelec 貨號:
110-28-200
製造零件編號:
7MF1565-3CA00-1AA1
製造商:
Siemens
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Siemens

Sensor Type

Absolute Pressure Sensor

Maximum Overload Pressure

25bar

Product Type

Pressure Sensor

Pin Count

2

Maximum Operating Pressure

145 psi

Standards/Approvals

No

Minimum Operating Pressure

145psi

Automotive Standard

No

COO (Country of Origin):
CH
The Siemens P200 Transmitters for pressure and absolute pressure for general applications with non-linearity of typically 0, 25% wetted parts materials are ceramics stainless steel plus sealing material. Measuring range for gauges is 0 to 10 bar with power supply of DC supply of 7 to 33 V without explosion protection. Sealing material between sensor and housing used is Viton.

Upto 10 bar Measuring range for gauge

Overload pressure sensors

Two wire connection

Viton sealing material

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。