Siemens 7MF1567-3CB00-1AA1 Pressure Sensor 240 bar
- RS庫存編號:
- 282-5096
- 製造零件編號:
- 7MF1567-3CB00-1AA1
- 製造商:
- Siemens
小計(1 件)*
TWD9,054.00
(不含稅)
TWD9,506.70
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD9,054.00 |
* 參考價格
- RS庫存編號:
- 282-5096
- 製造零件編號:
- 7MF1567-3CB00-1AA1
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Maximum Overload Pressure | 40bar | |
| Product Type | Pressure Sensor | |
| Sensor Type | Absolute Pressure Sensor | |
| Pin Count | 2 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Maximum Overload Pressure 40bar | ||
Product Type Pressure Sensor | ||
Sensor Type Absolute Pressure Sensor | ||
Pin Count 2 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CH
The Siemens SITRANS P220 Transmitters for pressure and absolute pressure fully welded version for high-pressure and refrigerant applications.
Upto 16 bar Measuring range for gauge
Overload pressure sensors
Two wire connection
Explosion Protection
相關連結
- Siemens 7MF1567-3CA00-1AA1 Pressure Sensor25 bar
- Siemens 7MF1565 Series Pressure Sensor 0 bar 16 bar, Absolute Reading
- Siemens SITRANS P220 Series Pressure Sensor Gauge Reading
- Siemens 7MF1565-3CA00-1AA1 Pressure Sensor 145 psi 225 bar
- Siemens Pressure Sensor Relative Reading
- Siemens SITRANS P220 Series Pressure Sensor Gauge Reading
- Siemens 7MF1565 Series Pressure Sensor 0 bar 2.5 bar, Absolute Reading
- Siemens 7MF1565 Series Pressure Sensor 0 bar 40 bar, Absolute Reading