RS Better World
Schneider Electric Power Factor Correction Capacitor 350 kvar 350 kvar 3
- RS庫存編號:
- 276-9429
- 製造零件編號:
- VLVAF5P03517AD
- 製造商:
- Schneider Electric
小計(1 件)*
TWD832,400.00
(不含稅)
TWD874,020.00
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月07日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD832,400.00 |
* 參考價格
- RS庫存編號:
- 276-9429
- 製造零件編號:
- VLVAF5P03517AD
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Product Type | Power Factor Correction Capacitor | |
| Rated AC Voltage | 400V ac | |
| Standards/Approvals | IEC 61921, IEC 61439-1, IEC 61439-2 | |
| Weight | 450kg | |
| Mount Type | Floor Standing | |
| Width | 800mm | |
| kVAr 50Hz | 350kvar | |
| Minimum Operating Temperature | -5°C | |
| Tolerance | -5 → 10 % | |
| Maximum Operating Temperature | 45°C | |
| Better World Product | Yes | |
| Height | 2.2m | |
| kVAr 60Hz | 350kvar | |
| Length | 600mm | |
| Better World Claim | Designed for Disassembly | |
| Number of Phases | 3 | |
| Series | VarSet | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Product Type Power Factor Correction Capacitor | ||
Rated AC Voltage 400V ac | ||
Standards/Approvals IEC 61921, IEC 61439-1, IEC 61439-2 | ||
Weight 450kg | ||
Mount Type Floor Standing | ||
Width 800mm | ||
kVAr 50Hz 350kvar | ||
Minimum Operating Temperature -5°C | ||
Tolerance -5 → 10 % | ||
Maximum Operating Temperature 45°C | ||
Better World Product Yes | ||
Height 2.2m | ||
kVAr 60Hz 350kvar | ||
Length 600mm | ||
Better World Claim Designed for Disassembly | ||
Number of Phases 3 | ||
Series VarSet | ||
豁免
- COO (Country of Origin):
- FR
The Schneider Electric Residual current breaker with overcurrent protection is for distribution device applications. It has thermal magnetic trip unit technology.
Green premium product
Mercury free
相關連結
- Schneider Electric Power Factor Correction Capacitor 350 kvar 350 kvar
- Schneider Electric Power Factor Correction Capacitor 350 kvar 350 kvar 3
- Schneider Electric Power Factor Correction Capacitor 350 kvar
- Schneider Electric Power Factor Correction Capacitor PFC 350 kvar
- Schneider Electric Power Factor Correction Capacitor PFC 350 kvar 3
- Schneider Electric Power Factor Correction Capacitor 62 kvar 8.8 kvar
- Schneider Electric Power Factor Correction Capacitor 37.7 kvar 45.2 kvar
- Schneider Electric Power Factor Correction Capacitor 2.5 kvar 3 kvar