Schneider Electric Power Factor Correction Capacitor 62 kvar 8.8 kvar

小計(1 件)*

TWD55,492.00

(不含稅)

TWD58,266.60

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月02日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD55,492.00

* 參考價格

RS庫存編號:
654-569
製造零件編號:
BLRCH620A000B48
製造商:
Schneider Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schneider Electric

Product Type

Power Factor Correction Capacitor

Diameter

50mm

Standards/Approvals

IEC 60831-1, IEC 60831-2

Weight

700g

Maximum Operating Temperature

55°C

Mount Type

Horizontal

Series

Hduty

Minimum Operating Temperature

-25°C

Height

245mm

kVAr 50Hz

62kvar

kVAr 60Hz

8.8kvar

Terminal Type

Double FASTON

COO (Country of Origin):
IN
The Schneider Electric Capacitor is engineered for industrial applications where robust performance is paramount. This heavy-duty capacitor functions effectively across a network frequency of 50/60 Hz, designed to enhance power factor correction and increase system efficiency. With a maximum permissible voltage of 1.1 times Un for extended durations and a reliable continuous overcurrent capacity of 1.8 times In, this product ensures operational reliability even in demanding conditions. Built for indoor installation, it features a durable design including metallized polypropylene film dielectric for optimal performance, while ensuring efficient heat dissipation, making it integral for enhancing the longevity and efficiency of electrical systems.

62 kvar capacity optimises electrical performance

Specialised dielectric material ensures reduced losses

Withstand voltage tests of up to 6 kV AC accommodating higher installations

Service life of 130,000 hours guarantees durability and reliability

Compact dimensions of 136 mm diameter and 321 mm height facilitate versatile installations

High operational sustainability with biodegradable materials used in construction

Conforming to IEC 60831 standards ensures regulatory compliance

Designed for environment-conscious applications, supporting a Net Zero goal by 2050

ClampTite terminal connections simplify installation

Tested for high inrush capacity up to 250 times In for transient loads

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。